Highlights & Details
WDM Fast Ethernet media converter
- Works according to the Standards 802.3u 10/100 Base-TX, 100Base-FX
- Link Fault pass-through and far-end fault minimize time loss through a connection error is caused
- Used WDM and sends and receives data over a single fiber
Technical specifications
- Product type
Network media converter
- Interfaces
1x LAN (10/100 Mbps)
1x SFP
- Link
LAN
SFP
- Transfer rate
100 MBit/s
- Length
95 mm
- Width
73 mm
- Height
27 mm
- Weight
300 g
- Factory colour
Multicolour
- Connections
1x SFP ports
1x LAN (RJ45)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 995898 TP-LINK MC112CS LAN, SFP Network media converter 100 MBit/s
User & Safety Instructions
User & Safety Instructions 995898 TP-LINK MC112CS LAN, SFP Network media converter 100 MBit/s
Conformity certificate
Conformity certificate 995898 TP-LINK MC112CS LAN, SFP Network media converter 100 MBit/s
Description
Further properties of the module are: the possibility of the device as an independent device (there is no housing required) or with the 19-inch system housing from TP-LINK to use auto-MDI/MDIX for the transmission port, car tuning in duplex mode on the transmitter port and status LED on the front side. The MC 112 CS in fiber-optic sends long distance mode with the help of the single-mode fiber cable up to a distance of 20 km away.
This text is machine translated.
Features
- Auto-tuning of 10/100Mbps and auto-MDI/MDI-X on the TX port.
- Does the switch configuration for half duplex/Full-duplex transmission mode for the FX port.
- Link Fault pass-through and far-end fault minimize time loss through a connection fault.
- Used WDM and sends and receives over a single fiber.
- Glass Fiber Transmission distance up to 20 Km.
- The LED displays indicate the status easily, so the network can be easily monitored.
- External mains adapter
Scope of delivery
- MC 112 CS
- User manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.