• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4581874 CAT 6, SC Duplex Network media converter 1000 MBit/s

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

70 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Gigabit Ethernet Fiber Media Converter

  • Built-in high-performance kernel, broadcast storm control, flow control, LFP function
  • Transforms wire based network media to fiber optic
  • 1000Base-FX fiber-optic transmission standard
  • Supports IEEE802.1d
  • Completely compatible with IEEE802.3/802.3u Auto-negotiation function
  • Maximum transmission distance up to 550 m
  • Diagnostic and monitoring LEDs for power, connection and port status
  • Sturdy metal casing

Technical specifications

Product type

Network media converter

Interfaces

1x RJ45 (LAN)

Link

CAT 6

SC Duplex

Transfer rate

1000 MBit/s

Length

70 mm

Width

94 mm

Height

25 mm

LAN transfer rate

1000 MBit/s

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290937 Renkforce RF-4581874 CAT 6, SC Duplex Network media converter 1000 MBit/s

User & Safety Instructions 2290937 Renkforce RF-4581874 CAT 6, SC Duplex Network media converter 1000 MBit/s

Description

Media converter for converting LAN cable-based network data into fiber optic signals and vice versa

This text is machine translated.

Features

  • Supported standards: IEEE802.3 10Base-T, IEEE802.3u 10/100Base-TX/FX, IEEE802.1q, IEEE802.1p QoS,IEEE802.1d,IEEE 802.3z,IEEE 802.3ab
  • 10/100/1000Base-TX to 1000Base-LX
  • Auto-negotiation of full- and half-duplex
  • Automatic cable detection - auto MDI / MDI-X function
  • Link Fault Pass Through (LFP) function for easier network maintenance
  • Back pressure flow control for full/half duplex IEEE802.3X
  • Connector ports: 1x RJ45, 1x SC double Multimode
  • Fiber cable: Suitable for MM 50/125µm fiber
  • TP cable: Suitable for Cat6 UTP cable
  • Wavelength: Tx 1310 nm

Scope of delivery

  • Gigabit Ethernet Fiber Media Converter
  • Power adapter
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)