• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allnet ALL-MC104G-SFP1 LAN, SFP Network media converter 1 GBit/s

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Media Converter 10/100/1000BaseTX SFP GB

  • 1x 10/100/1000BaseT Ethernet TP port; 1 x 1000BaseSX/LX SFP slot
  • TP port supports half/full duplex, Auto MDI/MDI-X and Auto-Negotiation
  • SFP slot supports Multi or single-mode SFP (mini-GBIC) Modules
  • Ethernet 802.3x flow control
  • This text is machine translated.

Technical specifications

Product type

Network media converter

Interfaces

1x LAN (10/100/1000 Mbps)

1x SFP

Link

LAN

SFP

Transfer rate

1 GBit/s

Length

71 mm

Width

94 mm

Height

26 mm

Weight

280 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1078723 Allnet ALL-MC104G-SFP1 LAN, SFP Network media converter 1 GBit/s

User & Safety Instructions

User & Safety Instructions 1078723 Allnet ALL-MC104G-SFP1 LAN, SFP Network media converter 1 GBit/s

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 77.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)