• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 506519 LAN, ST Duplex Network media converter 100 MBit/s

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 47.99
-6 %
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intellinet Fast Ethernet media converter

  • Data transfer rate: 100 MBit/s
  • A 10/100Base-TX RJ45 port, maximum range 100 m
  • RJ45 port with Auto MDI/MDI-X support
  • A 100Base-FX Multi-mode fiber ST duplex port
  • Supported Fiber Range: up to 2 km (62.5/125 or 50/125 µm cable)
  • Wavelength of 1310 nm
  • Flow Control (data flow control)
  • Status LED for power and connection/TX for both ports
  • External power adapter 5V DC

Technical specifications

Product type

Network media converter

Interfaces

1x LAN (10/100 Mbps)

1x ST Duplex

Link

LAN

ST Duplex

Transfer rate

100 MBit/s

Length

2.6 cm

Width

10.7 cm

Height

7 cm

Weight

0.21

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1308086 Intellinet 506519 LAN, ST Duplex Network media converter 100 MBit/s

User & Safety Instructions

User & Safety Instructions 1308086 Intellinet 506519 LAN, ST Duplex Network media converter 100 MBit/s

Description

The INTELLINET NETWORK SOLUTIONS Fast Ethernet media converter has been specially developed to network planners the integration of copper cable connections in a fiber-optic network. This allows the integration or extension of the existing network with low cost and effort. As the converter fully network is transparent, the network in the same way further - now both with the support of copper and fiber-optic media.

Extends an existing network
Due to the fiber-optic connection can also now distant workgroups is linked in the network. Without additional router can thus building-to-building connections can be set up, what effort and saves costs.

Increases the range between network devices
Due to the connection with a fiber-optic segment, the distance between remote network nodes can be increased. This can be done by a direct connection of the converter with a fiber-optic connection nodes or network device can be achieved.

Flexibility in the cabling
Network administrators can use fiber-optic cables anywhere within a network install without having to modify the structure of the copper cable network. Through the compact design of the converter, this both in areas with limited available space, as well as on the wall mount can be installed. You can also several converter at the same time in a 19" rack-mount housing.

This text is machine translated.

Features

  • Standards:
  • IEEE 802.3 (Twisted Pair Ethernet)
  • IEEE 802.3u (Twisted Pair/FIBER OPTIC Fast Ethernet)
  • General:
  • Supported media:
  • - 100Base-TX CAT3 or higher UTP/STP RJ45, EIA/TIA 568
  • - 100Base-FX Multi-mode 62.5/125 or 50/125 µm fiber
  • Connections:
  • - A RJ45 port, 100Base-TX
  • - A multi-mode fiber-ST-duplex port, 100Base-FX
  • "Radio in range",
  • - 2 kilometers (62.5/125 or 50/125 μm fiber optic cable)
  • - 100 m (RJ45 cable)
  • Shaft length: 1310 nm
  • Min. TX power: -22 dBm
  • Max. TX power: -12 dBm
  • RX-sensitivity: -30 dBm
  • Signal attenuation 2dB/km
  • Certificates: FCC Class B, CE
  • LEDs:
  • Current
  • Connection/activity to RJ45 port
  • Connection/activity on fiber-ST-Port
  • Display 100 MBit/s connection speed to RJ45 port
  • LED for optical signal input
  • Full/half duplex
  • Current:
  • External power adapter 5V DC, 1A
  • Power consumption: 2.5 W (max.)
  • Physical Specifications:
  • Metal housing
  • Weight: 500 g
  • Operating temperature: 0 - 70°C
  • Humidity: 10% to 90% RH, non-condensing
  • Storage temperature: -45 °C - 80 °C

Scope of delivery

  • Fast Ethernet media converter
  • Power supply unit
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 59.27€ 56.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)