• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4708614 Network adapter 1 GBit/s USB A (USB 3.2 1st gen), Gigabit LAN (1 Gbps)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

829 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB 3.0 Gigabit Ethernet LAN Network Adapter for Nintendo Switch / Laptop / PC

  • Works with Nintendo switch
  • Adds a standard RJ45 port to your laptop or Macbook Air for file transfers and video
  • USB 3.0 gigabit 10/100/1000 Mbps ethernet network adapter
  • Fully compliant with IEEE 802.1P/802.1Q/802.3/802.3u/802.3az (Energy Efficient Ethernet)
  • LED indicators for speed and link status
  • USB bus powered, no external power supply required

Technical specifications

Product type

Network adapter

Interfaces

USB A (USB 3.2 1st gen)

Gigabit LAN (1 Gbps)

No. of Gigabit LANs

1 x

No. of LAN ports

1 x

Transfer rate

1 GBit/s

No. of USB type A 3.0 ports

1 x

No. of USB 3.0 ports

1 x

LAN transfer rate

1000 MBit/s

100 MBit/s

10 MBit/s

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2354307 Renkforce RF-4708614 Network adapter 1 GBit/s USB A (USB 3.2 1st gen), Gigabit LAN (1 Gbps)

Description

Adds a standard RJ45 file transfer port to your laptop or MacBook Air. The network adapter also works with the Nintendo Switch console.

This text is machine translated.

Features

  • Supports 10BASE-T ,100BASE-TX, 1000BASE-T with auto-negotiation
  • Supports full duplex operation with IEEE 802.3x flow control
  • Supports half duplex operation with back pressure flow control
  • Supports IEEE 802.1q VLAN Tagging
  • Supports 4KB Jumbo frame
  • Driver Support for Windows 10/ 8/ 7 / Vista / XP 32/64 OS, Max OS10.5x or above and Linux

Scope of delivery

  • Renkforce USB 3.0 Gigabit Ethernet LAN Network Adapter for Nintendo Switch / Laptop / PC
  • Software CD
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.18€ 31.18*

What kind of Network Cards & Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)