• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce 17 cm Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

1227 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB-C® / RJ45 to Gigabit Ethernet Mini Adapter Colour Black

  • Adapter for converting USB-C ® to a RJ45 Gigabit Ethernet port
  • Integrated Ethernet port supports 10M/100M/1000M bandwidth;
  • Plug and play, no need for other drivers or software installed
  • Slim, compact size and light weight

Technical specifications

Product type

Network adapter

Interfaces

USB A (USB 3.2 1st gen)

No. of Gigabit LANs

1 x

No. of USB 3.0 ports

1 x

LAN transfer rate

1000 MBit/s

Cable design

Round

Cable length

17 cm

Factory colour

Black

Type A

USB-C® plug

Type B

RJ45 socket

Copper

Connector version

straight

Connection type

USB-C®

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205306 Renkforce 17 cm Black

Description

Extends your laptop or MacBook Air by a standard RJ45-connection for file transfers. The network adapter also works with the Nintendo switch console.

This text is machine translated.

Features

  • LAN to USB-C ® Adapter - This USB-C ® (Thunderbolt 3 Compatible)
  • Gigabit Ethernet Adapter is designed specifically for stable connecting between USB-C ® devices and wired networks.
  • It supports Gigabit Ethernet connectivity for efficient working and entertaining.
  • 1000Mbps Data Transfer
  • It supports a super-fast network speed up to 1000Mbps (1 Gbps), downward compatible with 10 /100 Mbps, and provides fast data transmission and better security.

Scope of delivery

  • Unit
  • Manual

What kind of Network Cards & Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)