• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-95123 PoE extender 1 GBit/s IEEE 802.3af (12.95 W), IEEE 802.3at (25.5 W)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIGITUS DN -95123 Gigabit Ethernet PoE adapter

  • Gigabit connection
  • Fan-less design makes for a low-noise operation
  • Attachment points for wall mounting
  • Requires no external power supply
  • Automatic recognition of PoE-enabled devices

Technical specifications

Product type

PoE extender

PoE

IEEE 802.3af (12.95 W)

IEEE 802.3at (25.5 W)

LAN data transfer rate

1 GBit/s

Width

60 mm

Height

40 mm

Length

145 mm

Factory colour

Black

Weight

0.15

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1681517 Digitus DN-95123 PoE extender 1 GBit/s IEEE 802.3af (12.95 W), IEEE 802.3at (25.5 W)

Description

The Digitus Gigabit PoE+ Extender, supports the latest network cable and network technology, in order to your Ethernet signal up to 100 meters per unit (up to 500 m total range) to expand. The amplifier is supplied with power via PoE (Power over Ethernet), so you do not need an additional power supply and can also be used there, where no power cables or sockets are available to increase your range considerably. It is for example a perfect, cost-effective and time-saving solution for the security monitoring.

This text is machine translated.

Scope of delivery

  • PoE Extender
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 110.77*

What kind of PoE Network Components are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)