
Number
TP-LINK CPE210 2.4GHz-300Mbit/s-9dBi OutdoorAccess point
Highlights & Details
- Built-in 9dBi 2x2 dual-polarized directional MIMO antenna
- Adjustable transmission power from 0 to 27dBm/500mw
- System-level optimizations for more than 5km long range wireless transmission
- Pharos MAXtream TDMA (Time-Division-Multiple-Access) technology improves product performance in throughput, capacity and latency performance
- Centralized Management System "Pharos Control"
- AP / Client / Bridge / Repeater / AP Router / AP Client Router (WISP) operation modes
- Supports passivePoE up to 60 m and allows the device to be reset remotely
Technical specifications
- Product type
PoE Wi-Fi outdoor access point
- Type
CPE210
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Wi-Fi frequency band
2.4 GHz
- Wi-Fi speed 2.4 GHz
300 MBit/s
- Wi-Fi transmission rate (max.)
300 MBit/s
- Antenna type
2x built-in
- LAN data transfer rate
100 MBit/s
- No. of LAN ports
1 x
- Width
79 mm
- Height
224 mm
- Depth
60 mm
- Weight
980.00
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1289762 TP-LINK CPE210 CPE210 PoE Wi-Fi outdoor access point 300 MBit/s 2.4 GHz
User & Safety Instructions
User & Safety Instructions 1289762 TP-LINK CPE210 CPE210 PoE Wi-Fi outdoor access point 300 MBit/s 2.4 GHz
User & Safety Instructions 1289762 TP-LINK CPE210 CPE210 PoE Wi-Fi outdoor access point 300 MBit/s 2.4 GHz
Description
Enterprise Hardware
With Qualcomm Atheros enterprise level chipsets, high gain antennas and high quality material, specially designed enclosure, and PoE power supply, CPE210 is specially designed for outdoor use and can operate flawlessly in almost any climate, with operating temperatures ranging from -40℃ (-40℉) to +70 ℃ (158℉).
Advanced antenna system
Built-in High Gain Dual-Polarized Antenna
Dedicated metal reflector ensures higher gain
and lower noise interference
5km+ Wireless data transmission
Specially designed for outdoor uses, ideal for long distance wireless data transmission over 5km+, tested in the field.
TP-LINKs MAXtream-TDMA technology
As network scale increases, wireless competition and collisions among CPEs and base stations will be so enormous that the real throughput of the network will drop, resulting in a serious impact on end-user experience. To mitigate these effects, the CPE210 uses MAXtream TDMA Technology.
Pharos Control - Centralized Management System
CPE210 also comes equipped with centralized management software that helps users easily manage all the devices in their network from a single PC - Pharos Control. Functions like device discovery, status monitoring, firmware upgrading, and network maintenance can be managed using Pharos Control.
PharOS
User-friendly web-based management system allows professionals to do more specific configurations.
2.4GHz 300Mbps 9dBi Outdoor CPE
Built-in 9dBi Dual-polarized
Directional Antenna
AP / Client / Repeater / AP Router / AP Client Router (WISP) operation modes
6KV Lightning Protection
Weather Proof Enclosure
15KV ESD Protection
Passive PoE Adapter
Features
- Built-in 9dBi 2x2 dual-polarized directional MIMO antenna
- Adjustable transmission power from 0 to 27dBm/500mw
- System-level optimizations for more than 5km long range wireless transmission
- TP-LINK Pharos MAXtream TDMA (Time-Division-Multiple-Access) technology improves product performance in throughput, capacity and latency performance, ideal for PTMP applications
- Centralized Management System "Pharos Control"
- AP / Client / Bridge / Repeater / AP Router / AP Client Router (WISP) operation modes
- Stable weatherproof enclosure with certified IPX5 water protection
- Two Ethernet ports, internal ground connection
- 6000V Lightning protection and 15kV ESD protection
- Supports passive PoE up to 60m and allows the device to be reset remotely
- Encryption methods: WEP, WPA/WPA2, WPA-PSK/WPA2-PSK
- Channel bandwidth: 5, 10, 20 or 40MHz
- Throughtput monitor, Spectrum analyzer, Speedtest and Ping tools.
Scope of delivery
- Outdoor Access point
- Adapter for passive PoE (24V/1A)
- Cable tie for mast mounting
- Power cable.
- User manual.
System requirements
- Microsoft Windows 98SE, NT, 2000, XP, Vista™, 7 or 8
- MacOS
- NetWare
- UNIX
- Linux
- Web browser: Google Chrome, Apple Safari or Mozilla Firefox. Internet Explorer is not recommended.


