• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks U7-Pro-XG-B U7 Pro XG-B Single Wi-Fi access point 11 GBit/s 2.4 GHz, 5 GHz, 6 GHz

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ubiquiti wireless AP WIFI7 • BE10700 • 2x2 • Indoor • 10 GbE • Unifi • U7-Pro-XG

  • WiFi 7 with 6 GHz support
  • 6 spatial streams
  • 140 m² (1,500 ft²) coverage
  • Over 300 connected devices
  • Power supply via PoE+
  • 10 GbE uplink

Technical specifications

  • Maximum data transfer rate of 5800 Mbit/s.
  • Maximum transmission power (6 GHz): 24 dBmW
Product type

Wi-Fi access point

Type

U7 Pro XG-B

Kit

Single

Dual Band compatibility

2.4 GHz, 5 GHz and 6 GHz

Wi-Fi standard

IEEE802.11n

IEEE802.11ac

IEEE802.11ax

IEEE 802.11be

Wi-Fi frequency band

2.4 GHz

5 GHz

6 GHz

Wi-Fi speed 2.4 GHz

688 MBit/s

Wi-Fi speed 6 GHz

5.8 GBit/s

Wi-Fi transmission rate (max.)

11 GBit/s

Wi-Fi speed 5 GHz

4324 MBit/s

Antenna type

6x built-in

LAN data transfer rate

10 GBit/s

Interfaces

Gigabit LAN (10 Gbps)

No. of Gigabit LANs

1 x

Safety

PSK

Power supply (LOV)

Power over Ethernet (PoE)

Width

206 mm

Height

206 mm

Depth

32.5 mm

Factory colour

Black

Material (details)

Metal, polycarbonate (PC)

10/100/1000 Mbps ports

1 x

Weight

750 g

UKCA

yes

Operating temperature (T-T)

-30 - 40 °C

Number of users

300 Benutzer

Quantity per pack

1 Stück(e)

2.4 GHz

yes

5 GHz

yes

MIMO

yes

Power over Ethernet (PoE)

yes

Fast roaming

yes

Band steering

yes

Rate limiting

yes

Reset button

yes

6 GHz

yes

Maximum data transfer rate (6 GHz)

5800 Mbit/s

Maximum Tx power (2.4 GHz)

23 dBmW

Maximum Tx power (5 GHz)

26 dBmW

140 m²

yes

Operating relative humidity (H-H)

5 - 95 %

VLAN support

yes

Mounting kit

yes

Power consumption (max)

22 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3738681 Ubiquiti Networks U7-Pro-XG-B U7 Pro XG-B Single Wi-Fi access point 11 GBit/s 2.4 GHz, 5 GHz, 6 GHz

Description

Ceiling mounted 6-stream WLAN 7 AP with 10/5/2.5/1 GbE support.

This text is machine translated.

Hints

Black

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 618.98*

What kind of Wi-Fi Access Points are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)