
Number
TP-LINK DECO BE25(1-PACK) mesh WLAN system Dual band (2.4 GHz/5 GHz) Wi-Fi 7 (802.11b) white 2 internal
Highlights & Details
- Mesh system white
- Antenna type: Internal number of antennas: 4
- Dual band (2.4 GHz/5 GHz) Wi-Fi 7 (802.11be) 2882 Mbit/s.
- WPA-Personal, WPA2-Personal, WPA2-Personal
- Point-to-Point protocol over Ethernet (PPPoE) Dynamic IP-address Static IP bridge for wireless distribution system (WDS)
- Quality of Service (QoS) support port forwarding
- DHCP Client DHCP Server
Technical specifications
- Product type: Mesh system
- Wi-Fi band Dual (2.4 GHz/5 GHz)
- WLAN-standards Wi-Fi 7 (802.11b)
- Product type
Mesh network
- Wi-Fi transmission rate (max.)
3.6 GBit/s
- Wi-Fi speed 5 GHz
2880 MBit/s
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Interfaces
RJ45
Wi-Fi 7 (IEEE 802.11be)
Wi-Fi 6 (IEEE 802.11ax)
- Wi-Fi standard
IEEE 802.11be
IEEE802.11a
IEEE802.11ac
IEEE802.11ax
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Safety
WPA-Personal
WPA2-Personal
WPA2-Personal
- Antenna type
built-in
- Width
150 mm
- Height
62 mm
- Depth
150 mm
- Dual Band compatibility
2.4 GHz and 5 GHz
- Content
1 pc(s)
- Kit
Single case
- Voice-controlled speaker
Amazon Alexa™
The Google© Assistant
- Type
DECO BE25 V1
- Wi-Fi speed 2.4 GHz
688 MBit/s
- Factory colour
White
- Function
Access point
Router
- Features
Mesh support
- No. of antennas
4 x
- 10/100/1000 Mbps ports
2 x
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- AC adapter included
yes
- Storage relative humidity (H-H)
5 - 90 %
- Universal Plug and Play (UPnP)
yes
- Tagged VLAN
yes
- Dynamic DNS (DDNS)
yes
- Static IP
yes
- WLAN data transfer rate (max)
2882 Mbit/s
- WLAN data transfer rate (first band)
2882 Mbit/s
- WLAN data transfer rate (second band)
688 Mbit/s
- Point-to-point protocol over Ethernet (PPPoE)
yes
- Quality of Service (QoS) support
yes
- Number of devices supported
150
- Dynamic IP
yes
- IGMP proxy
yes
- DHCP client
yes
- DHCP server
yes
- Reset button
yes
- Wireless Distribution System (WDS) bridge
yes
- Number of units included
1 Stück(e)
- Ethernet cable
yes
- Quick installation guide
yes
- Number of products included
1 Stück(e)
- IGMP snooping
yes
- Port forwarding
yes
- Operating relative humidity (H-H)
10 - 90 %
- Storage temperature (T-T)
-40 - 60 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3476986 TP-LINK DECO BE25 V1 Single case Mesh network 3.6 GBit/s 2.4 GHz, 5 GHz
Description
This text is machine translated.
Features
- Wi-Fi 7 mesh WLAN
- BE3600 Dual-band router and access Point
- 2 x 2.5 Gbit/s Ethernet port
- WPA2
- 4 streams
- 160 MHz channels
- Guest network
- Home shield







