• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK Deco M4(2-Pack) Pack of 2 Mesh network 2.4 GHz, 5 GHz

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TP-LINK Deco M4 (2-pack)

  • Seamless WLAN coverage
  • Terminals automatically change between the Deco Units
  • Everywhere the best connection
  • Fast and stable connection with up to 1167 Mbit/s
  • Comprehensive protection of children and young people
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.

Technical specifications

Product type

Mesh network

Wi-Fi speed 5 GHz

867 MBit/s

Wi-Fi frequency band

2.4 GHz

5 GHz

Interfaces

Bluetooth

No. of Gigabit LANs

2 x

Wi-Fi standard

IEEE802.11ac

IEEE802.11a

IEEE802.11b

IEEE802.11g

IEEE802.11n

Power supply (LOV)

mains-powered

Antenna type

2x built-in

Width

190 mm

Height

90.7 mm

Depth

190 mm

Alexa

Dual Band compatibility

2.4 GHz and 5 GHz

Content

1 pc(s)

Kit

Pack of 2

Voice-controlled speaker

Amazon Alexa™

Type

Deco M4(2-Pack)

Wi-Fi speed 2.4 GHz

300 MBit/s

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1926734 TP-LINK Deco M4(2-Pack) Pack of 2 Mesh network 2.4 GHz, 5 GHz

User & Safety Instructions

User & Safety Instructions 1926734 TP-LINK Deco M4(2-Pack) Pack of 2 Mesh network 2.4 GHz, 5 GHz

Description

WLAN as never before
Thanks to the TP-Link mesh technology supplies the Deco M4 through the seamless collaboration of multiple units your entire home with open Wi-Fi internet access.

No radio holes
With WLAN coverage up to 260 m², the weak signal areas through this wireless home network complete solution Deco M 4 completely eliminated. No annoying search anymore for a stable connection. For a larger cover you only need to add further deco units.

Seamless Transmissions
The Deco units work together to form a unified WLAN network. Your phone or tablet connects automatically with the Deco unit, which offers you the highest speed, while you move through your home.

Never again charging times
Thanks to the WLAN-technology, the three times faster than the speed of 802.11ac previous generation, deco lag-free connections for more than 100 devices.

Multi-working modes, even as an access point and repeater
Thanks to its flexible multi-functionality, the Deco M4 not only as a router, but also as an access point and repeater can be used. Select a mode according to your needs.

Installation from a mobile phone.
Place the Deco units, install the app and simply follow the instructions on the screen. Deco will take care of the rest and configure your network in just a few minutes.

Management via the Deco-App
With Deco-App you can connect your Deco easy and straight forward on any iOS device or Android device.

Control by voice
Connected with Alexa, you can use your Deco M4 by voice control.

Total compatibility to all the Deco Units
The Deco M4 is compatible with all other Deco models. For a larger cover you only need to add further deco units.

This text is machine translated.

Scope of delivery

  • 2 Deco units
  • 1 RJ45 Ethernet cable
  • 2 power adapter
  • 1 quick installation guide
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 111.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)