• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK TL-WR840N Wi-Fi router 2.4 GHz 300 MBit/s

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

TP-LINK TL-WR840N Wireless Router - 4-port switch

  • Up to 300 Mbit/s WLAN speed, ideal for Internet-based applications
  • 2 external antennae ensure optimal WLAN coverage and range
  • Simple WLAN security encryption by pressing the WPS button
  • The IP-based bandwidth control allows for an optimal allocation of the performance capacity per user

Technical specifications

Product type

Wi-Fi router

Type

TL-WR840N

Wi-Fi standard

IEEE802.11n

IEEE802.11b

IEEE802.11g

Wi-Fi frequency band

2.4 GHz

Wi-Fi transmission rate (max.)

300 MBit/s

No. of antennas

2 x

10/100 Mbps ports

4 x

10/100/1000 Mbps ports

0 x

10/100 Mbps WAN ports

1 x

Width

182 mm

Height

35 mm

Depth

128 mm

Weight

0.457 kg

Factory colour

Multicolour

Transfer rate

10 / 100 MBit/s

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1926738 TP-LINK TL-WR840N Wi-Fi router 2.4 GHz 300 MBit/s

Description

300 MBit/s WLAN speed
With a speed of up to 300 Mbit/s WLAN router, TP-LINK TL-WR840N has enough bandwidth for various internet based applications such as e-mailing, chatting and surfing. Equipped with 2 external antennas for an optimal range as well as 4 10/100 Mbit/s LAN ports, it is an ideal router for users who value an excellent price-performance ratio.

External antenna for best coverage
With the two external antennas of the TL-WR840N can high speeds even over large distances must be maintained. To increase coverage and reliability of the connection, so that you anywhere in your house from a stable WLAN signal can benefit.

CCA technology for stable WLAN signal
The Clear Channel Assessment (CCA) technology automatically selects the best available channel - for a better performance and more stable connection.

IP-QoS
The IP-based bandwidth control allows for an optimal allocation of the performance capacity per user.

Easy to set up
With the enclosed installation CD, the TL-WR840N in a few minutes.

This text is machine translated.

Scope of delivery

  • 300 Mbit/s WLAN router TL-WR840N
  • Power supply unit
  • CD
  • LAN-cable (RJ45)
  • Quick installation guide

System requirements

  • Windows 2000/XP/Vista™, Windows 7, Windows 8, Windows 8.1, Windows 10 or Mac OS or Linux-based operating system

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 78.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)