
Number
TP-Link Archer MR 200 AC750 dual band 4G/LTE-WLAN Router
Highlights & Details
- Ideal for use on the road, or in rural areas without DSL Verfubgarkeit
- Supports the mobile phone standard 4G/LTE With download rates of up to 150 Mbit/s
- No configuration is required - Simply SIM card and LTE hotspot in operation
- Dual band ac: up to 300 Mbit/s on the 2.4 GHZ and 433 Mbit/s on 5 GHz
- Freely configurable LAN/WAN port for the alternative connection via cable or fiber optic modem
Technical specifications
- 1x SIM card slot
- Antenna: WLAN 3x internal, mobile radio 2 x removable.
- Product type
Wi-Fi router
- Type
Archer MR200
- Wi-Fi standard
IEEE802.11n
IEEE802.11g
IEEE802.11b
IEEE802.11ac
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi transmission rate (max.)
750 MBit/s
- Wi-Fi speed 2.4 GHz
300 MBit/s
- Wi-Fi speed 5 GHz
433 MBit/s
- LAN data transfer rate
100 MBit/s
- Interfaces
LAN (10/100 Mbps)
- WPS compatible
Yes
- No. of antennas
5 x
- 10/100 Mbps ports
3 x
- 10/100 Mbps WAN ports
1 x
- LTE frequency
2600 MHz
2100 MHz
1800 MHz
900 MHz
800 MHz
- Width
202 mm
- Height
34 mm
- Depth
141 mm
- Weight
0.649
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1391863 TP-LINK Archer MR200 Wi-Fi router 2.4 GHz, 5 GHz 750 MBit/s
User & Safety Instructions
User & Safety Instructions 1391863 TP-LINK Archer MR200 Wi-Fi router 2.4 GHz, 5 GHz 750 MBit/s
User & Safety Instructions 1391863 TP-LINK Archer MR200 Wi-Fi router 2.4 GHz, 5 GHz 750 MBit/s
Description
Simple commissioning of a 4G/LTE connection
The Archer MR 200 has an integrated 4G/LTE modem and SIM card slot. You only need an activated SIM card and you can use your 4G/LTE hotspot in operation. The establishment of a fast and stable mobile connection has never been easier!
Dual band connection according to 802.11ac
Via WLAN provides you with the Archer MR 200 data rates of up to 733 Mbit/s according to the 802.11ac. He works on both the 2.4-as well as the 5 ghz band and thus represents an incredible WLAN performance. This simultaneous operation gives you the flexibility of two dedicated WLANs, which you can assign different purposes: E-mailing, chatting and surf with up to 300 Mbit/s on the 2.4 GHZ and simultaneous online gaming and HD video streaming with up to 433 Mbit/s to 5 GHz.
Wi-fi access where you need it
The Archer MR 200 offers you the possibility to quickly and easily a 4G/LTE hotspot for several devices to be set up. So that you have an internet access everywhere, where you need it - whether in the meeting room, at the construction site or in the property.
WAN port for more flexibility
With its LAN/WAN port, the archer MR 200 a further option for the Pap Tabd connection via DSL, cable or glass fiber. Thus you are not only more flexible in the choice of your internet service provider but also have the possibility of a backup solution.
This text is machine translated.
Features
- Ideal for use on the road, or in rural areas without DSL Verfubgarkeit
- Supports the mobile phone standard 4G/LTE With download rates of up to 150 Mbit/s
- No configuration is required - Simply SIM card and LTE hotspot in operation
- Simultaneous dual band 802.11ac: up to 300 Mbit/s on the 2.4 GHZ and 433 Mbit/s on 5 GHz
- Freely configurable LAN/WAN port for the alternative connection via cable or fiber optic modem
- Guest Access for secure wireless access for your guests
- Access control/child protection to restrict the rights of use for children or employees
- WLAN button to quickly activate/deactivate the WLAN
- Easy set up of WPA-safe connection by pressing the WPS button.
Scope of delivery
- TP-Link Archer MR 200 4G/LTE WLAN Router
- Ethernet cable
- Voltage adapter
- Quick installation guide
- Micro SIM Adapter
- Nano-SIM adapter.
System requirements
- Microsoft Windows 98SE/NT/2000/XP/Vista/7/8/8.1/10, MacOS,
- NetWare, UNIX or Linux
- Internet Explorer, Firefox, Chrome 11 12.0 20.0, Safari 4 or higher.
- Or other Java-enabled browser
- Active SIM-card with activated Internet option.




