
Number
TP-LINK TL-WR1502X WLAN router gigabit Ethernet Dual band (2.4 GHz/5 GHz), black
Highlights & Details
- Supports Wi-Fi 6 for faster and more efficient wireless connectivity
- Dual-band technology provides a reliable connection between the devices
- Advanced encryption for secure network communication
- Integrated VPN support for secure remote access
- Easy setup and management for an easy user experience
Technical specifications
- Wi-Fi band Dual (2.4 GHz/5 GHz)
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
- Product Type: Portable Router
- Product type
Wi-Fi router
- Type
TL-WR1502X
- Function
Access point
- Wi-Fi standard
IEEE802.11n
IEEE802.11b
IEEE802.11a
IEEE802.11g
IEEE802.11ax
IEEE802.11ac
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi transmission rate (max.)
1500 MBit/s
- Wi-Fi speed 2.4 GHz
300 MBit/s
- Wi-Fi speed 5 GHz
1201 MBit/s
- LAN data transfer rate
10 / 100 / 1000 MBit/s
- 10/100/1000 Mbps ports
2 x
- No. of USB 2.0 ports
1 x
- Width
104 mm
- Height
28 mm
- Depth
90 mm
- Weight
0.441 kg
- Factory colour
Black
- No. of USB A 2.0 ports
1 x
- Max. output current
1.5 A
- Output voltage
12 V
- Safety
WPA-Enterprise
WPA2-Enterprise
WPA2-PSK
WPA2-Personal
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Ethernet LAN
yes
- Storage relative humidity (H-H)
5 - 90 %
- Firewall
yes
- Universal Plug and Play (UPnP)
yes
- Dynamic DNS (DDNS)
yes
- USB port
yes
- DSL WAN
no
- Ethernet WAN
yes
- 3G/4G USB modem compatibility
yes
- WLAN data transfer rate (max)
1500 Mbit/s
- WLAN data transfer rate (first band)
300 Mbit/s
- WLAN data transfer rate (second band)
1201 Mbit/s
- Indication light
yes
- Quality of Service (QoS) support
yes
- Web-based management
yes
- Access Control List (ACL)
yes
- DHCP client
yes
- DHCP server
yes
- Port triggering
yes
- Number of guest networks (5 GHz)
1
- Number of guest networks (2.4 GHz)
1
- Port forwarding
yes
- Operating relative humidity (H-H)
10 - 90 %
- Storage temperature (T-T)
-40 - 60 °C
- WPS push button
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3476984 TP-LINK TL-WR1502X Wi-Fi router 2.4 GHz, 5 GHz 1500 MBit/s
Description
With the WiFi-6 technology the TL-WR1502X delivers WiFi speeds of 1.5 Gbps for uninterrupted video streaming, downloading and online gaming at the same time. The TL-WR1502X offers its versatile modes, including router, USB tethering, 3G/4G USB modem, hotspot, Access Point, range extender and client, flexible Wi-Fi setups for home, hotel stays and travel. In tethering mode, the signal from your mobile phone can be used to create a local wireless Internet connection. Compared to normal hotspot mode, it offers a more stable and extensive network.
This text is machine translated.
Features
- Wi-Fi 6 travel router
- Dual band AX1500
- 2x Gigabit ports, USB 2.0 ports
- Support for OpenVPN and WireGuard
- Can be operated with a power bank, several modes in one
Scope of delivery
- TP-LINK TL-WR1502X V1
- Network cable
- USB cable
- External mains adapter

