• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZTE U30 Air 5G/Wi-Fi hotspot Built-in modem: 5G, LTE 867 MBit/s

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ZTE U30 air 5G/WLAN hotspot white

  • 5G MODE SA/NSA
  • WiFi range up to 100 meters
  • Supports up to 32 WLAN-enabled devices simultaneously

Technical specifications

Product type

5G/Wi-Fi hotspot

Type

U30 Air

Function

Router

Built-in modem

5G

LTE

Wi-Fi standard

IEEE802.11ac

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi transmission rate (max.)

867 MBit/s

Interfaces

USB

Features

App support

No. of antennas

4 x

No. of USB 3.2 1st Gen (USB 3.0) ports

1 x

LTE rate

867 Mbps

Weight

0.303

Factory colour

White

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3398290 ZTE U30 Air 5G/Wi-Fi hotspot Built-in modem: 5G, LTE 867 MBit/s

User & Safety Instructions

User & Safety Instructions 3398290 ZTE U30 Air 5G/Wi-Fi hotspot Built-in modem: 5G, LTE 867 MBit/s

Description

ZTE U30 Air is a new 5G mobile Wi-Fi hotspot that uses intelligent 5G Dual networking
Two high-speed wired USB 3.0 channels with wireless Wi-Fi, full 10-hour battery life and NFC for instant pairing, providing a seamless, high-speed Internet experience for users
Supports 32 Wi-Fi enabled devices, including laptop, tablet, phone, game console and many more!
Say good-bye to dead spots and buffering

4500 MHA Battery
Low-cost innovation in the 5G industry – Equipped with a 4500 mAh battery to provide 10 hours of battery life and ensure robust 5G network services all day with high speed and low latency!

High speed and security
Built-in 4x4 MIMO antennas with high amplification increase your speeds by 15% compared to standard 5G access points
A firewall guarantees the security of your network at all times thanks to PP2P/L2TP-protection

Plug & Play
No configuration is required; simply insert the 5G-nano SIM of your choice when the device is unlocked; use the ZTE link APP on iOS and Android to manage the device

Mobile design
The light-weight design makes it the ideal travel companion, because the small, but powerful U30 Wi-Fi access point fits perfectly in your pocket, on your desk or on the beach

This text is machine translated.

Scope of delivery

  • 1x U30 air
  • 1 x Battery
  • 1x USB charging cable
  • 1x quick start guide
  • 1x safety information

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)