
Number
D-Link DWP-1010/KT outdoor 5G unit & router Wi-Fi AX1500 (DWP-1010/ODU and M15/IDU, 5G/LTE (1Gbps down/ 620 Mbps up), WiFi 6 (combined 1500 Mbps), D-Link Falcon APP)
Highlights & Details
- 2.4 GHz with up to 300 Mbit/s, 5 GHz with up to 1,201 Mbit/s
- 1 x Gigabit WAN port, 1 x Gigabit LAN port
- Encrypted WPA2 connection
- Long range
- Protection class IP65
Technical specifications
- Connections external 5G-module: 1 x 1000Base-T (PoE) - RJ-45
- Connections Wi-Fi 6 AX1500 Router: 1 x Gigabit WAN port, 1 x Gigabit LAN port
- Product type
Wi-Fi 6 multiroom kit
- Wi-Fi speed 5 GHz
1201 MBit/s
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Interfaces
RJ45
- LAN data transfer rate
1000 MBit/s
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.11i
IEEE802.3u
- Safety
WPA2
WPA2-Personal
WPA2-Personal
WPA-Personal
- Power supply (LOV)
mains-powered
Power over Ethernet (PoE)
- Antenna type
built-in
- Width
105.4 mm
- Height
214 mm
- Depth
144.8 mm
- Dual Band compatibility
2.4 GHz and 5 GHz
- Content
1 pc(s)
- Kit
Set
- PoE
IEEE 802.3at (25.5 W)
- Type
DWP-1010/KT
- Wi-Fi speed 2.4 GHz
300 MBit/s
- Factory colour
White
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3315148 D-Link DWP-1010/KT Set Wi-Fi 6 multiroom kit 2.4 GHz, 5 GHz
User & Safety Instructions
User & Safety Instructions 3315148 D-Link DWP-1010/KT Set Wi-Fi 6 multiroom kit 2.4 GHz, 5 GHz
Description
AX1500 Wi-Fi 6
Especially designed for the Smart-home of today. Ideal for 4K streaming, VR games, video calling and connecting all your Smart home devices.
Fast 5G Internet
Take advantage of next-generation 5G connectivity with data rates up to 4 Gbps, and experience rapid downloads and lower latency without network congestion.
Parental controls
Assign the devices to family member profiles to individually lock devices and websites, set access schedules, and turn off Wi-Fi.
Simple set-up
Setup Wizard guides you through the configuration.
OFDMA
Small data packets destined for multiple devices are shared and never need to be queued again. Perfect for bandwidth-hungry devices that struggle for bandwidth.
Easy installation withPower over Ethernet (PoE)
The DWP‑1010 has a 1 Gbps Ethernet LAN port Thanks to PoE-support, data can be transferred over the same cable and power can be supplied to the device. This saves you additional power cables and unnecessary cable mess and simplifies the configuration.
Connect your WLAN with 5G
Enjoy the next-generation 5G connections with speeds of up to 1 Gbit/s and WLAN with up to 1.5 Gbit/s on all your connected devices in your home, office or holiday home.
Ideal when landline Internet is limited or not available at all
DWP‑1010KT is a complete solution for areas where fixed-line Internet access is insufficient or not available at all. Simply insert your 5G-SIM card in the antenna slot, and all the devices in your household can access the Internet via the M15 router.
The external 5G modem is an efficient directional antenna with integrated SDX62 module from Qualcomm. This enables a fast and reliable connection with a bandwidth of up to 1 Gbit/s. The high-performance antenna is particularly suitable for areas that are not sufficiently developed by conventional broadband networks and are often located at the edge of mobile phone networks.
Weatherproof
The rugged, IP67-resistant housing protects the DWP-1010 from extreme weather conditions and ensures clear reception so you always benefit from the best possible connectivity, both in the rain and in the sunshine.
This text is machine translated.
Scope of delivery
- DWP-1010/OBU AND M15/IDU
- 1x RJ-45 cable (1m)
- 1x RJ-45 cable (10m)
- 1x POE injector+
- 1 x AC power cable
- Mast mounting set
- Wall mounting set
- Quick guide




