
Number
TP-LINK RE 200 universal AC750 Dual-band WLAN repeater with LAN Port
Highlights & Details
- The repeater mode amplifies the WLAN signal in areas that were previously unreached or difficult to wire
- Dual band transmission with up to 750 Mbit/s, transmits according to the new WLAN AC standard
- Super-small housing, simply plug in the socket
- Simple WLAN extension at the touch of a button
- LAN port for connecting wired network devices such as Blu-ray® players, game consoles, TVs, etc. to a WLAN
- Compatible with all 802.11b/g/n/ac devices
- Smart signal strength indicator helps in optimal placement
Technical specifications
- Product type
Wi-Fi repeater
- Type
RE200
- Function
Repeater
- Wi-Fi standard
IEEE802.11ac
IEEE802.11n
IEEE802.11g
IEEE802.11b
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi transmission rate (max.)
750 MBit/s
- Wi-Fi speed 2.4 GHz
300 MBit/s
- Wi-Fi speed 5 GHz
450 MBit/s
- No. of antennas
3 x
- Interfaces
LAN (10/100 Mbps)
- No. of LAN ports
1 x
- Dim
(L x W x H) 7.5 cm x 6.6 cm x 90 mm
- Width
6.6 cm
- Height
90 mm
- Depth
150 mm
- Weight
0.301 kg
- WPS compatible
Hardware
- Safety
WEP with 64, 128, and 152 bit
WPA-PSK/WPA2-PSK
- Length
7.5 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1267741 TP-LINK Wi-Fi repeater RE200 RE200 750 MBit/s
User & Safety Instructions
User & Safety Instructions 1267741 TP-LINK Wi-Fi repeater RE200 RE200 750 MBit/s
User & Safety Instructions 1267741 TP-LINK Wi-Fi repeater RE200 RE200 750 MBit/s
User & Safety Instructions 1267741 TP-LINK Wi-Fi repeater RE200 RE200 750 MBit/s
Conformity certificate
Conformity certificate 1267741 TP-LINK Wi-Fi repeater RE200 RE200 750 MBit/s
Description
802.11ac-the next WLAN generation
The RE 200 transmits after the new WLAN-Standard 802.11ac. Thus, it is in particular to the cover and range of existing dual-band and ac-WLANs to improve the devices such as laptops, smartphones or tablets by full wireless reception can benefit.
Maximum performance in high-speed mode
Thanks to Dual-band transmission with data rates of up to 300 Mbit/s on the 2.4 GHZ and 450 Mbit/s on 5 GHz, the RE 200 is ideal for smooth HD video streaming, online gaming, and VoIP.
The highlight of the RE200 is the high-speed mode: When using a frequency band (2.4 Ghz or 5 GHz) benefit from maximum performance, as the conventional repeaters usual speed halving is omitted.
Easy setup and flexible placement
The small case for practical attachment to the socket allows an easy and flexible installation: first press the WPS button on the router followed by the WPS button on the repeater, both devices to be connected to each other* and the to extend the range. Once connected to the router, you can use the repeater within the WLAN range in any socket, without further configuration.
* If you should not automatically be connected via both frequency bands, please use the webkonfigurationsseite of the RE200.
Entertainment adapter
The LAN port of the RE 200 allows the repeater to be simultaneously used as a WLAN adapter. You can wired network devices such as Blu-ray ® players, game consoles or Smart TVs in a built-in WLAN, while at the same time your
Wi-fi is enlarged.
This text is machine translated.
Features
- The repeater mode strengthens WLAN-Signal coverage to previously unreachable or difficult to them flawlessly areas
- Dual-band transmission with up to 450 Mbit/s on 5 GHz and 300 Mbit/s on the 2.4 GHz, ideal for video streaming, online gaming, and VoIP
- Highs Speed mode for maximum data throughput on a frequency band (2.4 Ghz or 5 GHz)
- Super-small housing, easy to attach to the socket
- Simple WLAN expansion by pressing on the WPS button
- Smart Signal strength display helps with the optimum placement
- LAN port for linking of wired network devices such as Blu-ray ® players, game consoles, televisions etc. in a WLAN
- Compatible with all 802.11b/g/n devices
- WPA/WPA2 encryption to protect your network
Scope of delivery
- RE 200
- Quick installation guide
System requirements
- Microsoft Windows ® 98SE, NT, 2000, XP, Vista ™, 7, 8, 8.1 and 10
- MacOS
- NetWare®
- UNIX
- Linux



