• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK Wi-Fi repeater RE365 V3 RE365 1167 MBit/s

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

TP-LINK AC1200 Wi-Fi Range Extender

  • Connect your entire home with extreme range and total speeds of up to 1.2 Gbit/s.
  • With the integrated socket no slot is lost
  • Convenient signal strength indicator helps to ensure optimal placement of the device
  • Compatible with all WLAN routers or access points
  • With the unique design the device fits in every household
  • This text is machine translated.

Technical specifications

Product type

Wi-Fi repeater

Type

RE365 V3

Function

Repeater

Access point

Wi-Fi standard

IEEE802.11b

IEEE802.11a

IEEE802.11g

IEEE802.11n

IEEE802.11ac

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi transmission rate (max.)

1167 MBit/s

Wi-Fi speed 2.4 GHz

300 MBit/s

Wi-Fi speed 5 GHz

867 MBit/s

No. of antennas

2 x

Interfaces

LAN (10/100 Mbps)

No. of Gigabit LANs

1 x

Dim

(W x H x D) 58 x 95 x 42 mm

Width

58 mm

Height

95 mm

Depth

42 mm

Weight

0.31

WPS compatible

Yes

Factory colour

White blue

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481055 TP-LINK Wi-Fi repeater RE365 V3 RE365 1167 MBit/s

Description

Scope of delivery

  • 1×AC1200 Wi-Fi range extender
  • 1×Quick installation guide

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 101.46*

More interesting products

(*All information is plus legal VAT)