
Number
TP-Link RE 450 AC1750 dual band WLAN repeater
Highlights & Details
- Extends the WLAN signal in previously not covered areas
- Simple WLAN expansion at the push of a button.
- Dual-band transmission with up to 1750 Mbit/s
- 3 flexible antennas provide for a more stable WLAN signal
- Gigabit LAN port for linking of wired network devices (Blu-ray ® players, game console, TV etc.)
- Compatible with all 802.11a/b/g/n/ac devices
Technical specifications
- Product type
Wi-Fi repeater
- Type
RE450
- Function
Repeater
- Wi-Fi standard
IEEE802.11n
IEEE802.11g
IEEE802.11b
IEEE802.11ac
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi transmission rate (max.)
1.75 GBit/s
- Wi-Fi speed 2.4 GHz
450 MBit/s
- Wi-Fi speed 5 GHz
1300 MBit/s
- No. of antennas
3 x
- Interfaces
Gigabit LAN (1 Gbps)
- No. of Gigabit LANs
1 x
- Dim
(L x W x H) 163 x 67 x 85 mm
- Width
67 mm
- Height
85 mm
- Depth
205 mm
- Weight
0.446
- WPS compatible
Yes
- Length
163 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1384536 TP-LINK Wi-Fi repeater RE450 RE450 1.75 GBit/s
User & Safety Instructions
User & Safety Instructions 1384536 TP-LINK Wi-Fi repeater RE450 RE450 1.75 GBit/s
User & Safety Instructions 1384536 TP-LINK Wi-Fi repeater RE450 RE450 1.75 GBit/s
Description
802.11ac-the next WLAN generation
The RE 450 transmits after the new WLAN-Standard 802.11ac. Thanks to Dual-band transmission with data rates of up to 450 Mbit/s on the 2.4 GHZ and 1300 Mbit/s on 5 GHz, it is ideal for fussiges HD video streaming, online gaming, and VoIP. Thereby, the repeater with any standard WLAN router or access point.
Function as a WLAN adapter
Via the Gigabit LAN port of the RE 450 you can wired network devices without their own WLAN function such as Blu-ray players, game consoles and Smart TVs in the existing WLAN can be integrated into the system.
Simple start-up and flexible placement
The commissioning of the RE450 is easy to use and does not require any configuration: In order to connect the repeater to the router, first press the WPS button on the router followed by the WPS button on the repeater. That's it! Then you can remove the repeater within the WLAN range in any socket, without having to make further adjustments.
Practical Signal strength display for flexible placement
The intelligent signal lamps indicate the durchden RE 450 received signal strength. So you can easily find the best location.
External antenna for an even greater range
The 3 external antennas of the RE 450 ensure a stable reception and provide for an even greater WLAN range.
Maximum performance in high-speed mode
The highlight of the RE450 is its high-speed mode. For the repeating be 2.4Ghz and 5GHz combined, so that the RE 210 via the data from the router receives a frequency band and this over the other frequency band to the terminals. So it ensures maximum performance in the home network.
This text is machine translated.
Features
- Extends the WLAN signal in previously not covered areas to eliminate dead spots
- Simple WLAN expansion at the push of a button.
- Dual-band transmission with up to 1750 Mbit/s (1300 Mbit/s on 5 GHz, 450 Mbit/s on the 2.4 GHZ) to the new WLAN-AC-Standard
- 3 adjustable antennas provide for a more stable WLAN signal and a better range
- Gigabit LAN port for linking of wired network devices such as Blu-ray ® players, game consoles, televisions etc. in a WLAN
- High-speed mode for maximum data throughput for combination of the two frequency bands (2.4 GHZ and 5 GHz)
- Simply plugs into the socket insert
- Compatible with all 802.11a/b/g/n/ac devices
- Advanced 64/128/152-bit WEP, WPA-PSK/WPA2-PSK encryption to protect your network.
Scope of delivery
- TP-Link RE450 WLAN repeater
- RJ45 Ethernet cable
- CD
- Quick installation guide
System requirements
- Microsoft Windows ® 98SE, NT, 2000, XP, Vista, 7 or 8
- MacOS
- NetWare®
- UNIX
- Linux







