• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRITZ! Wi-Fi 7 repeater FRITZ!Mesh Set 1700 2-pack 20003134

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

102 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wi-Fi 7 repeater

Type

FRITZ!Mesh Set 1700 2-pack

Function

Repeater

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi speed 2.4 GHz

688 MBit/s

Wi-Fi speed 5 GHz

2880 MBit/s

No. of antennas

8 x

Dim

(W x H x D) 80 x 37 x 80 mm

Width

80 mm

Height

37 mm

Depth

80 mm

Weight

160 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3554099 FRITZ! Wi-Fi 7 repeater FRITZ!Mesh Set 1700 2-pack 20003134

More interesting products

(*All information is plus legal VAT)