• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Wi-Fi repeater AX3000 90IG07C0-MO0C10 Mesh support

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Asus RP-AX58 AX3000 AiMesh

  • WiFi 6 standard -The RP-AX58 supports the WiFi 6(802.11ax) standard and offers better capacity, efficiency and low latency. With 160 MHz bandwidth on 5-GHz channels, the RP-AX58 can double your surfing speed.Expand the seamless AiMesh WiFi system – the RP-AX5 8supports AiMesh, so you can enjoy a stable, seamless and secure wireless connection anywhere in your house with AiMesh-compatible devices.One or more WLAN names, you have the choice – Keep a WLAN name (SSID) for the entire network to enjoy seamless roaming, or assign individual names for each WiFi band for different uses.Easy to set up with mobile APP – set up the RP-AX58 with the Asus router app or the Asus extender app in just a few clicks.Works perfectly with almost any WLAN router - the RP-AX58 is compatible with practically all WLAN routers, modems and cable routers in the market in order to increase the range.

Technical specifications

Product type

Wi-Fi repeater

Type

AX3000

Function

Repeater

Wi-Fi standard

IEEE802.11b

IEEE802.11g

IEEE802.11n

IEEE802.11a

IEEE802.11ac

IEEE802.11ax

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi frequency band

2.4 GHz

5 GHz

Features

Mesh support

Interfaces

Wi-Fi 6 (IEEE 802.11ax)

Dim

(W x H x D) 100 x 100 x 250 mm

Width

100 mm

Height

100 mm

Depth

250 mm

Weight

0.433

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2749983 Asus Wi-Fi repeater AX3000 90IG07C0-MO0C10 Mesh support

User & Safety Instructions

User & Safety Instructions 2749983 Asus Wi-Fi repeater AX3000 90IG07C0-MO0C10 Mesh support

Description

Asus RP-AX58 AX3000 dual band WiFi 6 range extender/AiMesh extender (160 MHz bandwidth on 5 GHz channels, setup via APP, high compatibility)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)