• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK Wi-Fi repeater RE605X RE605X 1775 MBit/s

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

AX1800 dual band WLAN repeater

  • Equipped with Wi-Fi 6, the RE605X offers a stable connection with Faster speed and greater capacity
  • Connected to OneMesh router for a unified network
  • Fast wired connection with smart TV, computer and gaming console via Gigabit LAN intelligent signal strength display helps in the optimal placement of the device
  • Connected to a LAN cable, the RE605X also serves as a fast dual band access point.
  • Easily manage the Tether app with your smartphone or tablet (Via Android and iOS)
  • Compatible with all 802.11a/b/g/n/ac WLAN routers and access points

Technical specifications

Product type

Wi-Fi repeater

Type

RE605X

Function

Repeater

Wi-Fi standard

IEEE802.11b

IEEE802.11g

IEEE802.11n

IEEE802.11a

IEEE802.11ac

IEEE802.11ax

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi transmission rate (max.)

1775 MBit/s

Wi-Fi speed 2.4 GHz

575 MBit/s

Wi-Fi speed 5 GHz

1.2 GBit/s

No. of antennas

2 x

Interfaces

Wi-Fi 6 (IEEE 802.11ax)

No. of Gigabit LANs

1 x

Dim

(W x H x D) 74 x 124.8 x 46 mm

Width

74 mm

Height

124.8 mm

Depth

46 mm

Weight

410 g

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2347889 TP-LINK Wi-Fi repeater RE605X RE605X 1775 MBit/s

Description

Get more range with your existing router
A single router has a limited WLAN coverage and always causes WLAN dead zones. The RE605X establishes a wireless connection to her existing router and amplifies more WLAN signals throughout your entire house. So you can enjoy smooth Wi-Fi 6 network experiences everywhere with high speed, capacity and coverage.

WiFi 6: More connections with better performance
The latest Wi-Fi 6 technology was developed for today's devices and eliminates delays, endless charging and dead spots. It fully meets your network requirements, especially for bandwidth-intensive tasks such as cloud gaming or 4K UHD video.

Built-in access point mode
RE605X is more than a WLAN repeater. Simply plug an Ethernet cable into the Ethernet port and turn your wired Internet connection into a 2 × 2 MU MIMO dual band wireless access point.

Control at your fingertips
set up and manage your WLAN from your smartphone (Android, iOS) using the TP-LINK Tether app , including TP-LINK routers and wireless repeaters.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)