• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-651112 PoE injector 10 / 100 / 1000 MBit/s IEEE 802.3af (12.95 W), IEEE 802.3at (25.5 W)

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIGITUS industrial Gigabit PoE+ injector 802.3 af/at

  • PoE is preferably used when no power supply is possible at the place of operation and suitable devices can also be supplied with power via the incoming network cable at the same time.
  • With a data transfer rate of 1 GBit/s, this PoE injector corresponds to the Gigabit Ethernet standard and has a maximum output voltage of 48 - 55 V and a power output of 60 W.
  • Two RJ45 sockets and a DC terminal strip are integrated in the metal housing - power supply via pins 4/5(+) & 7/8(-) as well as pins 3/6(+) & 1/2(-) is via the "PoE Out" network socket.

Technical specifications

  • LAN(RJ45) output, power supply via pin: 4/5(+),7/8(-) and 3/6(+),1/2(-)
  • Cable connection 10/100/1000 Mbps
  • Own consumption: 3W max.
  • Operating temperature: -40°C to 75°C
  • PoE power budget 60 W.
  • PoE standard IEEE802.3at (PoE+)
  • Ethernet speed: Gigabit
Product type

PoE injector

PoE

IEEE 802.3af (12.95 W)

IEEE 802.3at (25.5 W)

LAN data transfer rate

10 / 100 / 1000 MBit/s

Width

165 mm

Height

125 mm

Length

50 mm

Depth

150 mm

Weight

0.38

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290751 Digitus DN-651112 PoE injector 10 / 100 / 1000 MBit/s IEEE 802.3af (12.95 W), IEEE 802.3at (25.5 W)

Description

With the help of the Digitus PoE injector you minimize your wiring expenditure during the installation of PoE-enabled devices such as IP network cameras. The data and power supply for the devices are only fed via an Ethernet cable. This makes laying a separate power line unnecessary and you are able to expand your network even where there are no sockets or power lines available. The injector is fully compatible with the IEEE 802.3at Ultra PoE standard and delivers an output power of 60 watts.

This text is machine translated.

Features

  • Conforms to the 802.3af/at PoE standard
  • 48~55 Volt output voltage, 60 Watt
  • RJ45 LAN input
  • LAN(RJ45) output, power supply via pin: 4/5(+), 7/8(-) and 3/6(+),1/2(-)
  • the output has a current limitation, a short-circuit protection as well as automatic end device detection and classification
  • less than 0.3W idle consumption
  • compact, robust metal housing
  • excellent protection against short-circuits
  • lightning protection and overvoltage protection
  • DIN-rail (top hat rail) and wall mounting possible

Scope of delivery

  • Industrial Gigabit PoE+ injector 802.3 af/at
  • Quick start guide

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 88.78*

What kind of PoE Network Components are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)