• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-95102-1 PoE injector 10 / 100 / 1000 MBit/s IEEE802.3af (15.4 W)

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gigabit Ethernet PoE Injector, 802.3af power pins:4/5(+),7/8(-), 15.4 W

  • PoE is preferably used when no power supply is possible at the place of operation and suitable devices can also be supplied with power via the incoming network cable at the same time.
  • With a data transfer rate of 1 GBit/s, this PoE injector corresponds to the Gigabit Ethernet standard and has a maximum output voltage of 48 V as well as a power output of 15.4 W.
  • Two RJ45 sockets as well as a cold device connection are integrated in the plastic housing - the power supply via pin 4/5(+) & 7/8(-) is via the marked "PoE" network socket.

Technical specifications

  • LAN(RJ45) output, power supply via pin: 4/5(+), 7/8(-)
  • Cable connection 10/100/1000 Mbps
  • Own consumption: 1.6W max.
  • POWER SUPPLY: 100-240V AC, 0.8A
  • Operating temperature: -5°C to 45°C
  • Dimensions (mm): 134(L) x 56(W) x 33(H)
  • Ethernet speed: Gigabit
  • PoE standard IEEE802.3af (PoE)
Product type

PoE injector

PoE

IEEE802.3af (15.4 W)

LAN data transfer rate

10 / 100 / 1000 MBit/s

Width

56 mm

Height

33 mm

Length

134 mm

Depth

150 mm

Factory colour

Multicolour

Weight

0.86

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290750 Digitus DN-95102-1 PoE injector 10 / 100 / 1000 MBit/s IEEE802.3af (15.4 W)

Conformity certificate

Conformity certificate 2290750 Digitus DN-95102-1 PoE injector 10 / 100 / 1000 MBit/s IEEE802.3af (15.4 W)

Description

With the help of the Digitus PoE injector you minimize your wiring expenditure during the installation of PoE-enabled devices such as IP network cameras. The data and power supply for the devices are only fed via an Ethernet cable. This makes laying a separate power line unnecessary and you are able to expand your network even where there are no sockets or power lines available. The injector is fully compatible with the IEEE 802.3af PoE standard and delivers an output power of 15.4 watt.

This text is machine translated.

Features

  • The PoE output has a current limitation, a short-circuit protection as well as an automatic end device detection and classification.
  • The power consumption of the injector itself is max. 1.6 Watt - a cold device connection cable is included in the delivery.
  • Conforms to the 802.3af PoE standard
  • 48 volt output voltage, 15.4 watt
  • RJ45 LAN input
  • the output possesses a current limitation, a short-circuit protection as well as automatic end device detection and classification

Scope of delivery

  • PoE injector
  • Quick start guide
  • Power Cables

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.78*

What kind of PoE Network Components are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)