
Technical specifications
- Product type
Frequency inverter
- Output rating (max.)
5.0 kW
- Network
3-phase
- Depth
223 mm
- Height
322 mm
- Width
105 mm
- Type
6SL3210-5HE15-0UF0
- Dim
(W x H x D) 105 x 322 x 223 mm
- Manufacturer part #
6SL32105HE150UF0
105
280 mm
222.8 mm
5
0
0
0
FALSE
3
0
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
IP20
TRUE
FALSE
FALSE
FALSE
2
U converter
3
3
TRUE
TRUE
FALSE
5 kW
3 kW
10 %
10 %
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
480 V
12 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2873317 Siemens Frequency inverter 6SL3210-5HE15-0UF0 5.0 kW 3-phase
User & Safety Instructions
User & Safety Instructions 2873317 Siemens Frequency inverter 6SL3210-5HE15-0UF0 5.0 kW 3-phase
What kind of Frequency Inverters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








![Siemens Series Cable [1x RJ45 - 1x RJ45] 0.5 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001703545PI00/siemens-series-cable-1x-rj45-1x-rj45-0-5-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)