User & Safety Instructions 3641271 Siemens Frequency inverter 6SL4113-0CA16-2AF0 7.5 kW 3-phase
Description
SINAMICS G220 3AC380-500V+10/-20% 47-63Hz Power low overload: 7.5kW 150% 3S, 110% 57S Power high overload: 5.5kW 200% 3S, 150% 57S 355x 85x 209 (HxBXT) Frame size: FSB Protection type IP20 / UL open Type Safety SIL3 with integrated brake chopper frequency converter SINAMICS G220 Innovation in every detail. It is suitable for a wide range of high performance applications in the process industry, such as food & beverage, pharmaceutical, chemical, oil & gas and marine infrastructure, as well as general machinery. The SINAMICS G220 is characterized in particular by a digitally native drive with an integrated digital twin in start-drive, which reduces the testing effort, shortens the time to market and enables virtual commissioning. SINAMICS G220 helps you to shorten the selection and commissioning times, thanks to the user-friendliness concept controlled by engineering tools, the integrated web server and the complete integration into the TIA Portal Startdrive. A very simple selection as well as a quick and intuitive start-up is ensured. With this converter you can also increase the availability of your plant and optimize its energy efficiency through system redundancy. It also offers a powerful motor control. Integrated safety functions ensure access to drives and extended integrated safety functions up to SIL 3/PLe protect people, machines and plants. It is IIoT-enabled thanks to edge and cloud connectivity. It offers unbelievable flexibility in hardware and software as well as other features like EMC-conformity, ship-type approvals and especially long cable lengths make the SINAMICS G220 the perfect high-power drive for all branches. The SINAMICS G220 is available in the IP20 degree of protection in the voltages 380 - 500V and a power range from 1.1 kW to 55 kW. The compact design saves space in the control cabinet. The SINAMICS G220 frequency converter is available in six sizes (IP20) in the first step and can be accessed via various clients such as the integrated SINAMICS SDI (Smart Drive Interface) HMI device, the door mounting kit or the SINAMICS SDI Pro 5.5 handheld option with multi-drive access, HMI (human machine interface) or any Smart device, thanks to the integrated web server. for example, tablet PC, easy to put into operation. Smartphone, laptop with Wi-Fi technology thanks to the SINAMICS Smart adapter option. SINAMICS - just my drive.
This text is machine translated.
Description
SINAMICS G220 3AC380-500V+10/-20% 47-63Hz Power low overload: 7.5kW 150% 3S, 110% 57S Power high overload: 5.5kW 200% 3S, 150% 57S 355x 85x 209 (HxBXT) Frame size: FSB Protection type IP20 / UL open Type Safety SIL3 with integrated brake chopper frequency converter SINAMICS G220 Innovation in every detail. It is suitable for a wide range of high performance applications in the process industry, such as food & beverage, pharmaceutical, chemical, oil & gas and marine infrastructure, as well as general machinery. The SINAMICS G220 is characterized in particular by a digitally native drive with an integrated digital twin in start-drive, which reduces the testing effort, shortens the time to market and enables virtual commissioning. SINAMICS G220 helps you to shorten the selection and commissioning times, thanks to the user-friendliness concept controlled by engineering tools, the integrated web server and the complete integration into the TIA Portal Startdrive. A very simple selection as well as a quick and intuitive start-up is ensured. With this converter you can also increase the availability of your plant and optimize its energy efficiency through system redundancy. It also offers a powerful motor control. Integrated safety functions ensure access to drives and extended integrated safety functions up to SIL 3/PLe protect people, machines and plants. It is IIoT-enabled thanks to edge and cloud connectivity. It offers unbelievable flexibility in hardware and software as well as other features like EMC-conformity, ship-type approvals and especially long cable lengths make the SINAMICS G220 the perfect high-power drive for all branches. The SINAMICS G220 is available in the IP20 degree of protection in the voltages 380 - 500V and a power range from 1.1 kW to 55 kW. The compact design saves space in the control cabinet. The SINAMICS G220 frequency converter is available in six sizes (IP20) in the first step and can be accessed via various clients such as the integrated SINAMICS SDI (Smart Drive Interface) HMI device, the door mounting kit or the SINAMICS SDI Pro 5.5 handheld option with multi-drive access, HMI (human machine interface) or any Smart device, thanks to the integrated web server. for example, tablet PC, easy to put into operation. Smartphone, laptop with Wi-Fi technology thanks to the SINAMICS Smart adapter option. SINAMICS - just my drive.
This text is machine translated.
What kind of Frequency Inverters are you looking for?