• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Frequency inverter 6SL4113-0JP26-2AF0 45 kW 3-phase

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Frequency inverter

Output rating (max.)

45 kW

Max. frequency

550 Hz

Network

3-phase

Frequency range

550 Hz (max)

Nominal current

92.4 A

Depth

314 mm

Height

778 mm

Width

327 mm

IP55

Type

6SL4113-0JP26-2AF0

Dim

(W x H x D) 327 x 778 x 314 mm

Manufacturer part #

6SL41130JP262AF0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3753321 Siemens Frequency inverter 6SL4113-0JP26-2AF0 45 kW 3-phase

Description

SINAMICS G220 3AC380-500V+10/-20% 47-63Hz Power low overload: 45kW 150% 3S, 110% 57S Power high overload: 37kW 200% 3S, 150% 57S 778x 327x 314 (HxBxT) Frame size: FSE Protection class IP55 / UL Type 12 Safety SIL3 lacquer 3C2 with integrated brake chopper frequency converter SINAMICS G220 Innovation in every detail. It is suitable for a wide range of high performance applications in the process industry, such as food & beverage, pharmaceutical, chemical, oil & gas and marine infrastructure, as well as general machinery. The SINAMICS G220 is characterized in particular by a digitally native drive with an integrated digital twin in start-drive, which reduces the testing effort, shortens the time to market and enables virtual commissioning. SINAMICS G220 helps you to shorten the selection and commissioning times, thanks to the user-friendliness concept controlled by engineering tools, the integrated web server and the complete integration into the TIA Portal Startdrive. A very simple selection as well as a quick and intuitive start-up is ensured. With this converter you can also increase the availability of your plant and optimize its energy efficiency through system redundancy. It also offers a powerful motor control. Integrated safety functions ensure access to drives and extended integrated safety functions up to SIL 3/PLe protect people, machines and plants. It is IIoT-enabled thanks to edge and cloud connectivity. It offers unbelievable flexibility in hardware and software as well as other features like EMC-conformity, ship-type approvals and especially long cable lengths make the SINAMICS G220 the perfect high-power drive for all branches. The SINAMICS G220 is available in IP20 degree of protection in voltages 200 - 240V and a power range from 0.55 kW to 30 kW. The compact design saves space in the control cabinet. The SINAMICS G220 frequency converter is available in six sizes (IP20) in the first step and can be accessed via various clients such as the integrated SINAMICS SDI (Smart Drive Interface) HMI, the door mounting kit or the SINAMICS SDI Pro 5.5 handheld option with multi-drive access, HMI (human machine interface) thanks to the integrated web server or any Smart device, such as a tablet, simply be put into operation. Smartphone, laptop with Wi-Fi technology thanks to the SINAMICS Smart adapter option. SINAMICS - just my drive.

This text is machine translated.