• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Frequency inverter 6SL5310-1BB10-1CF0 0.1 kW 1-phase

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Frequency inverter

Output rating (max.)

0.1 kW

Network

1-phase

Depth

170 mm

Height

170 mm

Width

45 mm

Type

6SL5310-1BB10-1CF0

Dim

(W x H x D) 45 x 170 x 170 mm

Manufacturer part #

6SL53101BB101CF0

45

170 mm

172.4 mm

5

0

0

0

3

0

0

0

0

0

0

IP20

2

U converter

3

1

0.1 kW

10 %

-10 %

240 V

0.8 A

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044729 Siemens Frequency inverter 6SL5310-1BB10-1CF0 0.1 kW 1-phase

Description

SINAMICS S210 input voltage: 1AC 200-240V, -10%/+10%, 1.4A, 45-66Hz, output voltage: 0-input V 0.8A 0-50Hz Motor: 0.1kW, protection class: IP20, frame size A, 45 x 170 x 170 (WxHxD)

This text is machine translated.