User & Safety Instructions 3403482 Siemens Frequency inverter 6SL5510-1BE10-8AF0 0.75 kW 3-phase
Description
SINAMICS S200, with PROFINET input voltage: 380-480 V 3 AC, -15%/+10%, 2.5 A, 50/60 Hz, output voltage: 0 input 2.5 A, 0-550 Hz, motor: 0.75 kW Protection type: IP20 FSB, 60x180x200 (BxHxT) The SINAMICS S200 servo drive system is a single-axis AC/AC servo system with high dynamics, ease of operation and high reliability for motion control applications in the standard servo market. It includes servo drive, servo motor, motion connect and engineering tools. The S200 is optimized for performance, user-friendly and future-proof. In conjunction with SIMATIC Basic and Advanced Controllers via PROFINET RT / IRT, the system can meet the requirements of a wide range of motion control applications. The integrated web server allows an extremely easy setup. Operation is considerably simplified as the motor and encoder are automatically detected (e.g. automatic controller optimization with One Button Tuning). With all the usual certifications, the customer can easily realize his machine.
This text is machine translated.
Description
SINAMICS S200, with PROFINET input voltage: 380-480 V 3 AC, -15%/+10%, 2.5 A, 50/60 Hz, output voltage: 0 input 2.5 A, 0-550 Hz, motor: 0.75 kW Protection type: IP20 FSB, 60x180x200 (BxHxT) The SINAMICS S200 servo drive system is a single-axis AC/AC servo system with high dynamics, ease of operation and high reliability for motion control applications in the standard servo market. It includes servo drive, servo motor, motion connect and engineering tools. The S200 is optimized for performance, user-friendly and future-proof. In conjunction with SIMATIC Basic and Advanced Controllers via PROFINET RT / IRT, the system can meet the requirements of a wide range of motion control applications. The integrated web server allows an extremely easy setup. Operation is considerably simplified as the motor and encoder are automatically detected (e.g. automatic controller optimization with One Button Tuning). With all the usual certifications, the customer can easily realize his machine.
This text is machine translated.
What kind of Frequency Inverters are you looking for?