• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Frequency inverter 6SL5510-1BE11-0AF0 1 kW 3-phase

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Frequency inverter

Output rating (max.)

1 kW

Network

3-phase

Depth

200 mm

Height

180 mm

Width

60 mm

Type

6SL5510-1BE11-0AF0

Dim

(W x H x D) 60 x 180 x 200 mm

Manufacturer part #

6SL55101BE110AF0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3403483 Siemens Frequency inverter 6SL5510-1BE11-0AF0 1 kW 3-phase

Description

SINAMICS S200, with PROFINET input voltage: 380-480 V 3 AC, -15%/+10%, 3 A, 50/60 Hz, output voltage: 0 input 3.0 A, 0-550 Hz, motor: 1 kW Protection type: IP20 FSB, 60x180x200 (BxHxT) The SINAMICS S200 servo drive system is a single-axis AC/AC servo system with high dynamics, ease of operation and high reliability for motion control applications in the standard servo market. It includes servo drive, servo motor, motion connect and engineering tools. The S200 is optimized for performance, user-friendly and future-proof. In conjunction with SIMATIC Basic and Advanced Controllers via PROFINET RT / IRT, the system can meet the requirements of a wide range of motion control applications. The integrated web server allows an extremely easy setup. Operation is considerably simplified as the motor and encoder are automatically detected (e.g. automatic controller optimization with One Button Tuning). With all the usual certifications, the customer can easily realize his machine.

This text is machine translated.