Siemens Glass-ceramic hob ET801LCP1C flush-mounted
Electric glass-ceramic hob for installation
4 high-speed cooking zones
17 power levels
of modern operating comfort through digital display and dual slider
timer with switch-off function and child lock
Flush-mounted design
Dimensions (W x D x H): 780-780 x 500-500 x 51 mm
The Siemens hob offers space for large pans, pots and browns thanks to three two-circuit cooking zones and a switchable roasting zone. The intuitive operation of the cooking zones is done by means of dual sliders. With the digital control concept, the heat can be regulated particularly finely between 17 power levels.
Safety and comfort
with the child safety lock all cooking zones are blocked against unintentional activation. The integrated residual heat indicator for each cooking zone and a safety cut-off ensure further comfort.
Scratch-resistant and cleaning-friendly glass plate
Glass ceramic hobs impress with their scratch-resistant and easy-to-clean glass plate, easy operation and relatively low cost of acquisition. On the other hand, they react as models with induction or gas technology, because the hob must be heated before it can pass the heat on to pots and pans. Therefore, they also have a slightly higher energy requirement compared to those. Glass hobs are suitable for almost any kind of pan and pot and exist in many different shapes and equipment variants. Therefore, pay particular attention to the comfort functions that are important to you when selecting. You should clean your ceramic hob briefly after each cooking and boiling to prevent contamination from burning in.
Purist, esthetic and easy to clean
many modern kitchens are characterized by a purist appearance with non-slip surfaces and a clean design. This trend is also matched by the flush-mounted hob, which does not have a frame or any other elevation on the work surface. Looking at it from the side, it looks like a part of the worktop when it is switched off. You can simply wipe away any food deposits and other cooking traces, as they cannot get stuck between the plate and the frame. The flush hob is suitable for water-resistant and temperature-resistant work surface materials such as natural stone or tiled work tops. For a working surface made of solid wood you need a special mounting frame.
This text is machine translated.