Siemens induction hob EH375FBB1E Facet design
iQ100 built-in induction hob
2 induction zones, 17 power settings
intuitive operation by touchSlider
timer with switch-off feature
Facet design at the front, profile
can be combined laterally with glass ceramic cooktop with facets design
niche (W x D x H): 270 x 490-500 x 51 mm
induction hob EH375FBB1E is equipped with 2 single-circuit induction zones for installation. With the help of the touchSlider and the digital function display the hob can be operated easily and intuitively and the temperature can be regulated in 17 power stages.
Cook
hot immediately quickly and efficiently. Immediately cold. Experience the advantages of Siemens powerinduction. The heat is fed directly into the pots and food by an induction coil – without heating the hob. This means for you: Short cooking times, more safety and considerably less cleaning effort.
The turbo for powerinduction: Powerboost function
Comfort and safety
by selecting the desired cooking time via timer, the hob switches off safely thanks to the switch-off function when your menu is cooked. The child lock also prevents the cooking zones from being switched on accidentally.
Fast and precise heat regulation thanks to magnetic field
induction hobs dots above all with their speed and precise heat regulation. They produce a magnetic field that only heats the pan and not the entire hob. On the one hand, you save time and energy and cook more safely. Because the cooking zone only gets hot directly under the pot and therefore remains basically only warm. The fact that food does not burn in so easily, together with the easy-care glass ceramic surface, also results in a simple cleaning. On the other hand, you usually have higher acquisition costs for the induction field and require special cookware with ferromagnetic base. In addition, possible effects of electromagnetic vibrations on health are investigated and discussed.
Elegant eye-catcher with beveled edges
through the facet grind, which is also used for glass or jewels, the circumferential edges of the glass ceramic field run beveled. They are almost flush with the worktop and ensure that no traces of cooking are left on the edges. Since no steel frame in other colors disturbs the eye, the noble design and the attractive light mirrors make the glass plate a real eye-catcher in your kitchen. On the other hand, the uncovered edges are less well protected against lateral impacts and must therefore be handled with care. A multi-faceted design hob is suitable for all common worktop materials.
This text is machine translated.