• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Siemens iQ300 SN63EX04TE Built-in dishwasher 598 mm EEC: B (A - G) Integrated Blue

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Siemens SN63EX04TE built-in dishwasher fully integrated

  • Table settings = 13
  • Annual energy consumption (dishwashers) = 64 kWh/year
  • Weighted annual water consumption (dishwashers) = 900 l/year
  • Volume = 44 dBa

Technical specifications

Product type

Built-in dishwasher

Type

Integrated

Factory colour

Blue

Depth

550 mm

Height

815 mm

Width

598 mm

Power consumption (standby)

0.50 W

B (A - G)

eco

Cycle time (standard cycle)

235 min

Table settings

13

Volume

44 dBa

64 kWh/year

900 l/year

Energy consumption (standard cycle)

0.635 kWh

Design type

Built-in

Dim

(W x H x D) 598 x 815 x 550 mm

2400 W

Programmes

6

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3368171 Siemens iQ300 SN63EX04TE Built-in dishwasher 598 mm EEC: B (A - G) Integrated Blue

User & Safety Instructions

User & Safety Instructions 3368171 Siemens iQ300 SN63EX04TE Built-in dishwasher 598 mm EEC: B (A - G) Integrated Blue

Description

Excellent Wi-Fi-enabled dishwasher with program status projection on the floor, the Infolight, and can be used via smartphone or via voice control.
Variospeed Plus: Flushing and drying dishes up to three times faster.
AutoOpen dry: The automatic door opening for highly efficient drying results.
VarioFlex basket with folding shelves and barbs: More free space when loading.
Infolight: Always the most important in view with the blue light point as operational display.
Program Download: Keep your Home Connect dishwasher up to date.

This text is machine translated.

Features

  • Power and consumption
  • Energieeffizienzklasse¹ B
  • Energy² / Wasser³: 64 kWh / 9 liters
  • Capacity: 13 dimensional cover
  • Programmdauer⁴: 3:55 (h: Min)
  • Noise 44 dB(A) re 1 PW
  • Noise efficiency class B.
  • Programs and special functions
  • 6 programs: Eco 50 °C, Auto 45-65 °C, Intensive 70 °C, 1H 65 °C, Fast 45 °C, Favourite
  • Pre-rinse
  • 4 special functions: Remote start, intensive zone, half load, Variospeed plus
  • Machine maintenance program
  • Add-On function via the Home Connect APP: HygienePlus, Silence on Demand
  • Flush / drying technology
  • AutoOpen dry (Eco drying) with heat exchanger
  • Water sensor
  • Dosing assistant
  • IQdrive motor
  • Automatic cleaner
  • Self-cleaning sieve with 3-way shaft filter
  • Inner container/floor: Stainless steel/polish
  • Basket system
  • VarioFlex baskets
  • Height-adjustable upper basket with rackMatic (3-stage)
  • Comfort rollers in lower basket
  • Basket stopper (Rack Stopper) against overrolling of the lower basket
  • Folding rule in the upper basket
  • Fold-down bars in the lower basket (4x)
  • Cutlery tray in the upper basket
  • Variable cutlery basket in lower basket
  • Cup storage in the upper basket (2 parts)
  • Display and operation
  • Operated from above
  • Clear-text operator panel (English)
  • Home Connect-enabled via WLAN
  • Infollight blue
  • Electronic display of remaining time in minutes
  • Start time pre-selection: 1-24 hours
  • Acoustic program end-signal
  • Technical information and accessories
  • Aquastop®
  • Glass fiber system
  • With 6 bits. Steam protection for the work surface
  • Dimensions
  • Housing dimensions (H x W x D): 81.5 cm x 59.8 cm x 55.0 cm

Scope of delivery

  • Siemens SN63EX04TE built-in dishwasher fully integrated

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Thank you.
Online orders only. Item will be delivered.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.