• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens KNX 5WG12052AB12 Touchscreen module 5WG1205-2AB12

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Touchscreen module

Series

KNX

Operating voltage

24 V DC

Data transfer (Smart Home)

Wired

Mounting type

Flush mount

Width

188 mm

Height

102 mm

Depth

57 mm

(Ø)

60 mm

Dim

(Ø x H) 60 mm x 102 mm

Hub

Not required, optional for remote access

n.rel.

Weight

0.3880 kg

Features

Touch function

Flush mounted (plaster)

White

Other

Aluminium

None

9010

IP30

Matt

120

60

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2883316 Siemens KNX 5WG12052AB12 Touchscreen module 5WG1205-2AB12

Description

- Brushed aluminum and glass body
- Capacitive color touch display 5, 480 x 854 pixels
- Mounting both horizontally and vertically, view configurable via ETS
- LED color light strips as orientation light or for signaling alarms
- Integrated room temperature sensor
- Micro SD card reader for local adjustment of background images, screen savers and icons
- Connection to the external power supply DC 24 V.
- Flush-mounted device for mounting in an installation box 60 mm Ø or 60 mm x 60 mm, with screw fixing
- Mounting plate included

This text is machine translated.

What kind of KNX are you looking for?