• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens KNX 5WG15351DB51 Actuator 5WG1535-1DB51

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of wide division units: 8
  • Housing material: Plastic
  • Integrated bus connection: Yes
  • Material: Thermoplastic
  • Number of switching outputs: 8
  • Switching capacity current 16 A.
  • Wire stripping length 9 mm - 10 mm
  • Number of outputs: 8
  • Operating frequency: 50/60 Hz
  • Ambient temperature: -5 °C to +45 °C
Product type

Actuator

Series

KNX

Max. switching capacity

3680 W

IP20

Operating voltage

230 V

Data transfer (Smart Home)

Wired

Channels

8

Mounting type

DIN rail

Width

144 mm

Height

55 mm

Depth

90 mm

Dim

(W x H x D) 144 x 55 x 90 mm

Hub

Not required, optional for remote access

n.rel.

Weight

808 g

DRA (DIN-rail adapter)

16 A

0.2 W

3680 W

TRUE

FALSE

FALSE

3680 W

TRUE

8

0

8

20 A

None

0

FALSE

TRUE

TRUE

TRUE

IP20

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2263784 Siemens KNX 5WG15351DB51 Actuator 5WG1535-1DB51

User & Safety Instructions

User & Safety Instructions 2263784 Siemens KNX 5WG15351DB51 Actuator 5WG1535-1DB51

Description

Switch actuator N 535D51.8 x AC230V 16/20AX with load check

This text is machine translated.

What kind of KNX are you looking for?