• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens KNX 5WG15431DB51 Daylight sensor 5WG1543-1DB51

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of wide division units: 8
  • LED display type: Yes
  • Integrated bus connection: Yes
  • Number of digital outputs for blind control: 8
  • Switching capacity current 6 A.
Product type

Daylight sensor

Series

KNX

Max. switching capacity

1380 W

Used at

Indoors

IP20

1380 W

Data transfer (Smart Home)

Wired

Channels

8

Mounting type

DIN rail

Width

185 mm

Height

110 mm

Depth

80 mm

Dim

(W x H x D) 185 x 110 x 80 mm

Hub

Not required, optional for remote access

n.rel.

Weight

681 g

DRA (DIN-rail adapter)

AC

0

1380 W

8

6 A

8

None

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2263786 Siemens KNX 5WG15431DB51 Daylight sensor 5WG1543-1DB51

User & Safety Instructions

User & Safety Instructions 2263786 Siemens KNX 5WG15431DB51 Daylight sensor 5WG1543-1DB51

Description

Sun protection actuator N543D51 8 x AC 230V, 6A, with end position detection

This text is machine translated.

What kind of KNX are you looking for?