• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens KNX 5WG15541DB31 Dimmer actuator 5WG1554-1DB31

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of wide division units: 8
  • LED display type: Yes
  • Integrated bus connection: Yes
  • Operating frequency 50 Hz
  • Number of analogue outputs: 4
  • Type of load: universal and LED retrofit
  • Product function Parallel operation: Yes
  • Control current 1.3 A.
Product type

Dimmer actuator

Series

KNX

Max. switching capacity

1000 VA

Used at

Indoors

IP20

Operating voltage

230 V

Data transfer (Smart Home)

Wired

Channels

4

Mounting type

DIN rail

Hub

Not required, optional for remote access

n.rel.

Weight

386 g

Features

Dimmer function

DRA (DIN-rail adapter)

Dimming actuator

4

TRUE

FALSE

FALSE

TRUE

Universal and LED Retrofit

1300 mA

8

None

FALSE

FALSE

TRUE

TRUE

IP20

TRUE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2263783 Siemens KNX 5WG15541DB31 Dimmer actuator 5WG1554-1DB31

User & Safety Instructions

User & Safety Instructions 2263783 Siemens KNX 5WG15541DB31 Dimmer actuator 5WG1554-1DB31

Description

N 554D31 Universal dimmer 4 x 300 VA / 1 x 1000 VA, AC 23

This text is machine translated.

What kind of KNX are you looking for?