• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens KNX 5WG15622SB32 Gateway 5WG1562-2SB32

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Gateway

Series

KNX

Max. switching capacity

3680 VA

Used at

Indoors

Operating voltage

230 V AC

Data transfer (Smart Home)

Wired

Channels

3

Mounting type

Flush mount

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

Features

Signal input

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3403622 Siemens KNX 5WG15622SB32 Gateway 5WG1562-2SB32

Description

- One relay contact per output - Contact rated operating voltage: AC 230 V - Contact rated frequency: 50 / 60 Hz - Contact rated current: ∑ 16 A - Screw terminals for connection of untreated conductors single-wire, fine-wired without wire-end sleeve 0.5 to 4 mm², fine-wired with wire-end sleeve 0.5 to 2.5 mm² - 3 binary inputs for potential-free contacts, determination of the switching state via voltage generated in the device - inquiry voltage of the inputs: approx. 5 V - Max. 10 m length of connecting cables, preferably J-Y(St)Y, pre-assembled YY6x0.6 - Operation of electronics via bus voltage - Integrated bus coupler - Mounting in device sockets according to DIN 49073 or in mounting case M 592/01 (accessories)

This text is machine translated.

What kind of KNX are you looking for?