• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens LOGO! Starter Kit 230 RCE PLC starter kit 115 V DC, 230 V DC, 115 V AC, 230 V AC

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Switching capacity of the contacts:
  • For inductive load, max. 3 A
  • At resistive load, max. 10 A
  • Timers:
  • Number 400; max. 400, depending on function
  • Power reserve 480 h
  • Siemens LOGO! Soft:
  • Weight: 98 g
  • Single license for 1 installation E-SW, SW and documentation on DVD, 6 languages, executable on Windows XP, 7, 8, 10 (32 and 64 bit), Mac OSX 10.7 Lion up to and including Mac OSX El Capitan, Linux SUSE 11.3, SP3, K 3.0.76
Product type

PLC starter kit

Operating voltage

115 V DC

230 V DC

115 V AC

230 V AC

Display

Yes

Timer

Yes

Power backup type

480 h

Type

LOGO! Starter Kit 230 RCE

Short-circuit-proofing

No

Min. ambient temperature

+55 °C

Max. ambient temperature

-20 °C

Manufacturer part #

LOGO! Starter Kit 230 RCE

Interference suppression

Conforms to EN 55 011 (limiting value class B)

Fitting type (details)

On top hat rail 35 mm, 4 division units wide

No. of outputs (max.)

4

No. of inputs (max.)

8

No. of relay outputs (max.)

4

No. of transistor outputs (max.)

20

No. of analogue outputs

8

No. of analogue inputs

8

No. of digital inputs (max.)

24

Operating voltage

100 - 253 V DC

Max. operating voltage

253 V DC

Min. operating voltage

100 V DC

Real-time clock

Yes

Width

72 mm

Certification

UL approval. · FM-approved · VDE 0631 · IEC 61131

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3345191 Siemens LOGO! Starter Kit 230 RCE PLC starter kit 115 V DC, 230 V DC, 115 V AC, 230 V AC

Description


LOGO! 230RCE, Logic module, displ. SV/I/A: 115V/230V/RELAY, 8 DE/4 DA, SP. 400 blocks, modular expandable, Ethernet, integrated. Web server, Datalog, custom web pages, standard microSD card for LOGO! Soft Comfort from V8.4, older projects executable Cloud integration, MQTT in all LOGO! 8.4 basic devices The LOGO! 8 base units with 8 digital inputs and 4 digital outputs and their small installation width of 72 mm have many well-known functions (surge relays, staircase circuit, auxiliary contactor, time relay, etc.) integrated, which can be combined in a variety of ways. Switching programs can be created and simulated at a PC. The integrated Ethernet interface allows you to communicate up to nine LOGO! 8 modules or SIMATIC S7 systems. The built-in web server can be used to monitor and control connected consumers via WLAN or Internet. The web pages can be designed by the user himself, even without HTML knowledge. GSM or GPS communication as well as the integration into a KNX building control system is possible via additional modules. LOGO! 8 basic units are available with and without displays for different input voltages as well as with transistor or relay outputs (up to 10 A rated current). Expandable with additional modules to up to 24DI / 20 DQ (8 AI / 8 AQ). Integrated cloud communication. LOGO! 8 can also be extended by an external text display for meaningful messages in plain text. The background color can be selected for optical highlights. Various LOGO! Power modules for power supply are also available.

LOGO! Soft Comfort stands for sensationally quick and easy configuration. This allows you to create ladder and function block diagrams by selecting the respective functions and their connection via drag and drop. Furthermore, the entire switching program can be simulated and tested offline on a PC. Online testing in both program displays during operation is also possible. Last but not least LOGO! Soft Comfort provides professional documentation with all of the necessary project information such as switching programs, comments and parameter settings.

The most important innovations:
• Graphical reference functions
Status table including storage on a PC
• Advanced diagnostics options
• Improved comments
• Improved alignment of function blocks
• Import/export of connector names
• Replace function blocks
• Virtual keyboard for message texts
• Astronomic clock with configurable on/off delay
• Makro (user-defined function) including comments, connection name, password and parameter transfer
• Network simulation offline
• Supported operating systems Microsoft Windows:
Microsoft Windows XP 32-bit, Windows 7 (32/64-bit, all versions), Windows 8 (32/64-bit, all versions)
• Supported operating systems Mac OS X:
Mac OS X 10.6 Snow Leopard; Mac OS x Lion; Mac OS x Mountain Lion, Mac OS X Mavericks
• Supported Operating Systems LINUX: SUSE Linux 11.3 SP2, Kernel 3.0.76; Runs on all Linux distributions running Java 2
• All versions can be programmed (LOGO! 0BA0 to LOGO! 8)
• Single program and network mode
• Data exchange between LOGO! Basic devices via drag & drop
• Graphical representation of the network
• Automatic configuration of the Ethernet interface
• Automatic detection of accessible nodes in the network
• Improved usability
• Improved graphical interface (GUI)

Compatibility notes:
Programs created with older versions of LOGO! Soft Comfort can be used without restrictions.

This text is machine translated.

Features

  • LOGO! 230RCE, logic module, display SV/I/A: 115V/230V/RELAY, 8 DE/4 DA, SP. 400 blocks, modular expandable, Ethernet, integrated. Web server, Datalog, custom web pages, standard microSD card for LOGO! Soft Comfort from V8.4, older projects executable Cloud integration, MQTT in all LOGO! 8.4 basic devices

Scope of delivery

  • LOGO! 230RCE
  • LOGO! Soft Comfort V8