Plug-in relay complete unit, 3 changeover contact, 24 V DC, green LED module, standard plug-in base, Screw connection, 3.5 mm pinning interface relay with SIRIUS LZS plug-in relay for galvanic isolation, contact multiplication, for switching small loads and as a potential switchover. The coupling relays have tool-free wiring and vibration-proof connection thanks to push-in spring-loaded terminals. Logical separator sockets allow easy wiring. The switching rating is tested according to AC-15 and DC-13. Thanks to hard gold-plated contacts, the cooperation with electronic controls is optimal. Devices are available as complete units or individual modules in RT, PT and MT types, with or without logical separation, in various coil voltages as well as in screw connection or with plug-in terminals (push-in). Wide range of accessories, such as plug base, fixing/ejection bracket, cable connection and LED module are available. SIRIUS relay - a program for all cases.
This text is machine translated.
Description
Plug-in relay complete unit, 3 changeover contact, 24 V DC, green LED module, standard plug-in base, Screw connection, 3.5 mm pinning interface relay with SIRIUS LZS plug-in relay for galvanic isolation, contact multiplication, for switching small loads and as a potential switchover. The coupling relays have tool-free wiring and vibration-proof connection thanks to push-in spring-loaded terminals. Logical separator sockets allow easy wiring. The switching rating is tested according to AC-15 and DC-13. Thanks to hard gold-plated contacts, the cooperation with electronic controls is optimal. Devices are available as complete units or individual modules in RT, PT and MT types, with or without logical separation, in various coil voltages as well as in screw connection or with plug-in terminals (push-in). Wide range of accessories, such as plug base, fixing/ejection bracket, cable connection and LED module are available. SIRIUS relay - a program for all cases.
This text is machine translated.
What kind of PCB Mount Relays, Plug-in Relays are you looking for?