• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens LZS:PT78730 3 change-overs Piece 1 pc(s)

1/4
Image similar
Packaging type
Piece
Contact type
3 change-overs
Type
LZS:PT78730
Content
1 pc(s)
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

LZS:PT78730

Contact type

3 change-overs

Content

1 pc(s)

RoHS-compliant

Yes

27

74 mm

41.5 mm

FALSE

Polarized

Mono stable

FALSE

TRUE

Screw connection

IP20

FALSE

0

0

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2875716 Siemens LZS:PT78730 3 change-overs Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2875716 Siemens LZS:PT78730 3 change-overs Piece 1 pc(s)

What kind of Coupling Relays are you looking for?