• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens LZS:RT3B4L24A Plug-in relay 1 change-over 1 pc(s)

Product type
Plug-in relay
Contact type
1 change-over
Connection
Screw terminal
Type
LZS:RT3B4L24A
Contact material
Gold plated
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Plug relay, DC24V, 1W, LED green, socket with log. Separation, screw connection

Our service for you

Technical specifications

Product type

Plug-in relay

Type

LZS:RT3B4L24A

Contact type

1 change-over

Contact material

Gold plated

Connection

Screw terminal

Features

+ LED

Factory colour

Green

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3405499 Siemens LZS:RT3B4L24A Plug-in relay 1 change-over 1 pc(s)

Description

Plug-in relay complete, 1 changeover contact, 24 V DC, green LED module, base with logical isolation, screw connection, 3.5 mm pinning interface relay with SIRIUS LZS plug-in relay for galvanic isolation, contact multiplication, for switching small loads and as potential switching. The coupling relays have tool-free wiring and vibration-proof connection thanks to push-in spring-loaded terminals. Logical separator sockets allow easy wiring. The switching rating is tested according to AC-15 and DC-13. Thanks to hard gold-plated contacts, the cooperation with electronic controls is optimal. Devices are available as complete units or individual modules in RT, PT and MT types, with or without logical separation, in various coil voltages as well as in screw connection or with plug-in terminals (push-in). Wide range of accessories, such as plug base, fixing/ejection bracket, cable connection and LED module are available. SIRIUS relay - a program for all cases.

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?