• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens LZS:RT4B4R24 Relay component 2 change-overs 1 pc(s)

1/2
Product type
Relay component
Contact type
2 change-overs
Type
LZS:RT4B4R24
Max. pick-up voltage
24 V AC
Contact material
Gold plated
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Siemens LZS:RT4B4R24 Relay component 2 change-overs 1 pc(s)

Our service for you

Technical specifications

Product type

Relay component

Type

LZS:RT4B4R24

Max. pick-up voltage

24 V AC

Contact type

2 change-overs

Contact material

Gold plated

Features

+ LED

Length

71 mm

Width

15.5 mm

Height

77 mm

Dim

(L x W x H) 71 x 15.5 x 77 mm

Content

1 pc(s)

RoHS-compliant

Yes

15.5

77 mm

71 mm

FALSE

Polarized

Mono stable

FALSE

TRUE

Screw connection

IP20

TRUE

AC

0

0

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3043312 Siemens LZS:RT4B4R24 Relay component 2 change-overs 1 pc(s)

Description

this an historic product which is not available, thus not updated anymore