• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Magnetic switch Inductive, Magnetic 3SE6606-2BA04

Image similar
Product type
Magnetic switch
Model
Inductive
Magnetic
Connector
Cable
Type
3SE6606-2BA04
Cable length
3 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Magnetic switch element 25 x 88mm 2Ö+1S connection cable 3 m LIYY, 6 x 0...

Our service for you

Technical specifications

Product type

Magnetic switch

Type

3SE6606-2BA04

Cable length

3 m

Model

Inductive

Magnetic

Features

LED indicator

Connector

Cable

RoHS-compliant

Yes

AC/DC

Plastic

Cable

Dry reed contact

None

None

Cuboid

15 mm

5 mm

Not flat

IP67

Magnet

25 mm

13 mm

88 mm

Level e

3

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2871966 Siemens Magnetic switch Inductive, Magnetic 3SE6606-2BA04

User & Safety Instructions

User & Safety Instructions 2871966 Siemens Magnetic switch Inductive, Magnetic 3SE6606-2BA04

Description

Magnetic switch element 25 x 88mm 2Ö+1S connecting cable 3 m LIYY, 6 x 0.25 mm2 required switching magnet 3SE6704-2BA magnetic switch SIRIUS 3SE66 for a space-saving, tamper-proof protection grilles, flaps or protective door monitoring.
The non-contact coded devices are small and compact and are therefore suitable for confined spaces. They meet the highest security requirements according to PL e or SIL 3.Its wear-free switching guarantees a long service life.
They are available in different shapes and sizes. Different combinations of switching elements and cable lengths, variants with LED for quick diagnosis and connectors for fast connection are available.
Spacer pieces and various couplings with connecting cables of various lengths are available as accessories.
Safety is a SIRIUS business.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.