• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Pressure sensor 1 pc(s) 7MF1565-5BA01-2AA1

Image similar
Product type
Pressure sensor
Model
Absolute pressure
Type
7MF1565-5BA01-2AA1
Accuracy
0.25 %
RoHS-compliant
Yes
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pressure sensor

Type

7MF1565-5BA01-2AA1

Model

Absolute pressure

Accuracy

0.25 %

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044979 Siemens Pressure sensor 1 pc(s) 7MF1565-5BA01-2AA1

Description

SITRANS P200 transmitter for pressure and absolute pressure for general applications Characteristic curve deviation type. 0.25 percent material of the components that are touched on the measuring material: Ceramics and stainless steel and sealing material, material of the non-wetted parts: Stainless steel

This text is machine translated.