• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Pressure sensor 1 pc(s) 7MF1565-5BE00-2AA1 Piece

Image similar
Packaging type
Piece
Product type
Pressure sensor
Model
Absolute pressure
Type
7MF1565-5BE00-2AA1
Accuracy
0.25 %
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SITRANS P200 transmitter for pressure and absolute pressure for general applications Characteristic curve deviation type. 0.25 percent material of the measuring material...

Our service for you

Technical specifications

Packaging type

Piece

Product type

Pressure sensor

Type

7MF1565-5BE00-2AA1

Model

Absolute pressure

Accuracy

0.25 %

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044982 Siemens Pressure sensor 1 pc(s) 7MF1565-5BE00-2AA1 Piece

Description

SITRANS P200 transmitter for pressure and absolute pressure for general applications Characteristic curve deviation type. 0.25 percent material of the components that are touched on the measuring material: Ceramics and stainless steel and sealing material, material of the non-wetted parts: Stainless steel

This text is machine translated.