SITRANS P200 transmitter for pressure and absolute pressure for general applications Characteristic curve deviation type. 0.25 percent material of the measuring material...
Our service for you
Technical specifications
Packaging type
Single
Product type
Pressure sensor
Type
7MF1565-5BE10-1AA1
Model
Absolute pressure
Accuracy
0.25 %
RoHS-compliant
Yes
Content
1 pc(s)
UKCA
not relevant
Variants(All information is without VAT, plus shipping costs)
Siemens Pressure sensor 1 pc(s) 7MF1565-5BE10-1AA1 Single
User & Safety Instructions 3044983 Siemens Pressure sensor 1 pc(s) 7MF1565-5BE10-1AA1 Single
Description
SITRANS P200 transmitter for pressure and absolute pressure for general applications Characteristic curve deviation type. 0.25 percent material of the components that are touched on the measuring material: Ceramics and stainless steel and sealing material, material of the non-wetted parts: Stainless steel
This text is machine translated.
Description
SITRANS P200 transmitter for pressure and absolute pressure for general applications Characteristic curve deviation type. 0.25 percent material of the components that are touched on the measuring material: Ceramics and stainless steel and sealing material, material of the non-wetted parts: Stainless steel