• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Pressure sensor 1 pc(s) 7MF1566-3AC10-1AA1 Piece

Image similar
Packaging type
Piece
Product type
Pressure sensor
Type
7MF1566-3AC10-1AA1
Accuracy
0.25 %
RoHS-compliant
Yes
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Pressure sensor

Type

7MF1566-3AC10-1AA1

Accuracy

0.25 %

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044995 Siemens Pressure sensor 1 pc(s) 7MF1566-3AC10-1AA1 Piece

Description

SITRANS P210 transmitter for pressure for low pressure applications Characteristic curve deviation typical. 0.25 percent material of the components that are wetted on the measuring material: Stainless steel and sealing material, material of the non-wetted parts: Stainless steel

This text is machine translated.