• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens RFID Inductive 3SE6315-0BB01-1AP0

Image similar
Product type
RFID
Model
Inductive
Type
3SE6315-0BB01-1AP0
Features
LED indicator
Length
106 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Non-contact safety switch RFID rectangular 25 mmx91mm, family-coded

Our service for you

Technical specifications

Product type

RFID

Type

3SE6315-0BB01-1AP0

Model

Inductive

Features

LED indicator

Length

106 mm

Width

25 mm

Dim

(L x W) 106 mm x 25 mm

RoHS-compliant

Yes

DC

Plastic

12 mm

1

Other

None

None

16 mm

10 mm

250 mA

500 mA

Transponder

25 mm

22 mm

106 mm

Level e

3

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2871953 Siemens RFID Inductive 3SE6315-0BB01-1AP0

User & Safety Instructions

User & Safety Instructions 2871953 Siemens RFID Inductive 3SE6315-0BB01-1AP0

Description

Non-contact safety switch RFID rectangular 25 mm x 106 mm family-coded with M12 plug 8-pin delivery status: Ready to use, actuators order separately 3SE6310-0BC01 RFID-safety switch SIRIUS 3SE63 for a space-saving, tamper-resistant protective grille, flap or protective door monitoring in high degree of protection IP69K.
The non-contact devices are suitable for use in extreme environmental conditions due to the high degree of protection IP69K. They offer comprehensive diagnostic possibilities via LED as well as a better mounting tolerance of the protective door to mechanical switches. The switches are designed for the highest security requirements in accordance with PL e or SIL 3-use. All common safety evaluation devices, e.g. 3SK, can be connected.
The safety switches RFID are family-coded (ready for operation and interchangeable) or individually coded (can be trained several times or once). Variants with magnetic catch as well as suitable actuators (standard or with magnetic catch) are available.
Caps, spacers and connection cables are available as accessories in various lengths.
Safety is a SIRIUS business.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)