• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens S54310-F3-A1 Heat detector

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Heat detector

Content

1 pc(s)

White

105

105 m

49 mm

9010

IP40

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2884123 Siemens S54310-F3-A1 Heat detector

Description

Suitable in rooms where high temperature fluctuations occur for a short time. Measures the operating temperature, if the maximum temperature is exceeded, it sends a danger signal to the alarm control center.
Base must be ordered separately.
Included in the delivery
Detector and dust protection cap

This text is machine translated.